APBD3224SURKCGKC-F01 by Kingbright

Overview of APBD3224SURKCGKC-F01 by Kingbright

The APBD3224SURKCGKC-F01 is a dual color Light Emitting Diode (LED) that emits hyper red and green colors, suitable for various optical indicator applications. This component is housed in a water-clear lens with dimensions of 3.20 x 2.40 mm and a height of 2.40 mm. As a surface-mount device (SMD) featuring a 4-pin configuration, the APBD3224SURKCGKC-F01 offers flexibility in design and straightforward PCB assembly processes. It is specifically built to provide a notable luminous intensity of 1300.0 mcd for red and 300.0 mcd for green, making it highly effective in applications requiring distinct and bright visual indicators.

Manufactured by Kingbright, which adheres to RoHS compliance, ensuring minimal hazardous substances, this dual color LED supports a wide operating temperature range from -40 °C to 85 °C, facilitating its use in various environmental conditions. Key optical characteristics include a viewing angle of 20 degrees and peak wavelengths of 650 nm for hyper red and 574 nm for green, ideal for achieving clear visibility and color differentiation in multiplier applications.

Industry Applications for APBD3224SURKCGKC-F01

  • Energy and Power Systems: The robust temperature range and high visibility make the APBD3224SURKCGKC-F01 potentially suitable for display panels in power distribution units or energy monitoring systems. These systems often require clear and distinct status indication under various environmental conditions.
  • Renewable Energy: In renewable energy systems such as solar panels or wind turbines, effective monitoring and status indication are critical. The high-intensity dual-color output of the LED could be used in control panels that signal system stats or alerts, enhancing the safety and efficiency of these installations.
  • Automotive: Given the compact size and the ability to operate over a wide range of temperatures, APBD3224SURKCGKC-F01 LEDs might be utilized in automotive dashboards or indicator lights where durability and reliability are crucial. The distinct colors can serve as effective communication tools for warning signals or operational statuses within vehicles.

Note: These potential applications are purely conceptual and require further validation from engineering and design teams to conform to specific industry standards and application requirements.

About Kingbright

Kingbright is a global leader in the production of LEDs, emphasizing innovations in visible LEDs and other optoelectronic components. They offer a diverse range of products tailored to meet the needs of various applications across a broad spectrum of industries. Kingbright is known for its commitment to quality and reliability, with all its products, including the APBD3224SURKCGKC-F01, adhering to stringent industry standards and certifications. Their offerings include a wide variety of LEDs that feature different colors, intensities, and sizes, suitable for a multitude of uses from commercial signaling to sophisticated electronic devices.

Where to Find APBD3224SURKCGKC-F01 by Kingbright

To explore purchasing options for the APBD3224SURKCGKC-F01, visit findchips.com. This platform provides up-to-date availability, pricing, and detailed specifications from various distributors. Historically, distributors such as Chip1Stop, Avnet Asia, Sager, TTI, Quest Components, TTI Europe, Future Electronics, Mouser Electronics, and DigiKey have stocked this product. However, to verify current stock levels and pricing, potential buyers should refer directly to findchips.com. For those interested in exploring alternatives or other parts from Kingbright and different manufacturers, the Visible LEDs section offers extensive choices.

Compare pricing for APBD3224SURKCGKC-F01 and other Visible LEDs / Optoelectronics at findchips.com