Overview of LMZ31707RVQR by Texas Instruments
The LMZ31707RVQR is a 2.95V to 17V, 7A step-down power module with current sharing, packaged in a compact 10x10x4.3mm QFN package. With an operating temperature range of -40 to 85°C, this device is designed to convert higher voltage inputs into lower voltage outputs (0.6-5.5V, 39W) efficiently. It’s a non-isolated DC/DC converter signifying that the input and output share a common ground, reducing complexity in design for applications needing such a configuration.
This power module is identified under the electronic parts subcategory of Switching Regulator or Controllers, a segment of Power Circuits. Its feature set includes a current-mode control for improved transient response and simplified loop compensation. With a moisture sensitivity level of 3 and a peak reflow temperature of up to 245°C, LMZ31707RVQR is suitable for industrial-grade applications, adhering to rigorous standards for reliability and performance.
Industry Applications for LMZ31707RVQR
The versatility and efficiency of LMZ31707RVQR make it applicable in a variety of industries. Its robust design, coupled with a wide input voltage range and a substantial output current capability, make it potentially suitable for:
- Energy and Power Systems: This part could be utilized in power distribution systems within energy grids or in uninterruptible power supplies (UPS). These systems often require reliable stepping down of voltage levels while maintaining high efficiency.
- Transportation and Logistics: In the world of electronic vehicle control units or logistics tracking devices, the LMZ31707RVQR might provide the necessary power conversion, contributing to the reliability and longevity of these systems.
- Renewable Energy: Solar panel controllers, battery chargers for energy storage systems, or wind turbine power management units might leverage this module for its efficiency and thermal performance.
- Automotive: Given its operating temperature range and efficiency, this part may also be suited for automotive applications, such as power supply solutions for in-vehicle networks or infotainment systems.
It is important to note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and adherence to specific industry standards.
About Texas Instruments
Texas Instruments (TI) is a global leader in the design and manufacturing of semiconductors and integrated circuits. The company has carved a niche in the market with its range of Switching Regulator or Controllers, including the LMZ31707RVQR. TI is well-regarded for its innovation in power management technology, particularly in developing solutions that enhance the performance, efficiency, and reliability of electronic systems. Beyond the LMZ31707RVQR, TI offers a comprehensive portfolio of power modules suitable for a wide range of applications, from consumer electronics to industrial systems. Their commitment to quality, coupled with a broad product offering, positions TI as a go-to source for power management solutions.
Where to Find LMZ31707RVQR by Texas Instruments
Finding the right component for your project is crucial, and for components like the LMZ31707RVQR, researching on platforms that provide up-to-date information on availability and pricing is essential. Interested parties should visit findchips.com to research the availability of LMZ31707RVQR. Additionally, for alternatives to LMZ31707RVQR, exploring the Switching Regulator or Controllers section might yield suitable options offered by Texas Instruments or other quality manufacturers.
Historically, the LMZ31707RVQR has been available through distributors such as Win Source Electronics, Sensible Micro Corporation, Ameya Holding Limited, Quest Components, Mouser Electronics, and DigiKey. However, current stock levels and pricing can vary, and it’s advisable to visit findchips.com for the most up-to-date information.