3296W-1-202LF by Bourns Inc

Overview of 3296W-1-202LF by Bourns Inc.

The 3296W-1-202LF manufactured by Bourns Inc. is a multi-turn trimmer potentiometer with cermet element. This component is rated at 0.5 watts with a resistance value of 2000 ohms and a tolerance of ±10%. It is designed for top adjustment over 25 turns, offering precise resistance tuning. The temperature coefficient stands at -100 to +100 ppm/°C, and the trimmer’s physical dimensions are encapsulated in a 3/8 inch square, radial leaded package, complete with three terminals for through-hole mounting.

This trimmer potentiometer achieves high stability and robust performance in a variety of settings due to its cermet technology, which is suitable for stringent operational environments ranging from -55°C to +125°C. Noteworthy features include its compliance with RoHS, indicating it is free of hazardous substances, making it an environmentally preferable option in electronic components. The factory lead time as of the current writing indicates a manufacturing wait of 9 weeks and 3 days. This part is typically packed in tubes and classified as EAR99 under ECCN, indicating a general status for international trade.

Industry Applications for 3296W-1-202LF

Given its robust specifications, the 3296W-1-202LF can potentially be utilized across a variety of industries where precise resistance adjustments and long-term stability are crucial. Below are some potential applications:

  • Industrial Automation: This trimmer could possibly be used in control systems that require fine adjustment to manage operational parameters, aligning with its capacity to handle a wide range of operating temperatures and stable performance across multiple turns.
  • Consumer Electronics: In devices that require user-specific calibration, such as high-end audio equipment, this trimmer might offer the necessary precision and durability, especially considering its linear resistance law.
  • Medical Imaging: For non-critical parts of medical imaging equipment where precise calibration of certain operational parameters is essential, the reliability and precision of the 3296W-1-202LF might be particularly valuable.
  • Environmental Monitoring: Devices used for monitoring environmental conditions could potentially use this trimmer, leveraging its precise adjustment capability and temperature resilience to ensure accurate readings.

It’s important to note that these potential applications are illustrative and would need thorough analysis and verification by engineering and design teams to ensure conformity with industry standards and specific requirements.

About Bourns Inc.

Bourns Inc. is a global manufacturer known for producing reliable, high-quality electronic components. In the realm of Variable Resistors, Bourns has established itself as a leading provider, with the 3296W-1-202LF being among its popular offerings. The company excels in producing advanced technology solutions that cater to a vast range of industry needs. Bourns’ product portfolio under Variable Resistors includes various models and configurations which share common features of durability and precision, characteristic of the brand’s commitment to quality and innovation.

Where to Find 3296W-1-202LF by Bourns Inc.

To source the 3296W-1-202LF, it is advisable to research and verify current availability and pricing through trusted distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, Chip1Stop, and Avnet Abacus among others. For the most recent stock levels and best pricing, visit findchips.com. Also, if exploring alternatives in Variable Resistors, findchips.com can guide you to comparable options from Bourns Inc. and other manufacturers.

Compare pricing for 3296W-1-202LF and other Variable Resistors at findchips.com