Overview of ACS770LCB-100B-PFF-T by Allegro MicroSystems LLC
The ACS770LCB-100B-PFF-T is a through-hole mounted current sensor that operates based on the Hall effect principle. Manufactured by Allegro MicroSystems LLC, it is designed in a rectangular, plastic/epoxy package with five pins. The sensor can operate over a broad temperature range from -40°C to 150°C and supports a narrow supply voltage range from 4.5V to 5.5V. It is capable of sensing up to 100A of AC or DC current with a frequency bandwidth of up to 120 kHz.
This component is marked by its RoHS compliance; it is constructed using BiCMOS technology, adhering to high standards including the AEC-Q100 screening level for automotive applications. Key physical attributes include a body breadth of 10 mm, height of 7 mm, and length or diameter of 13 mm, making it suitable for compact designs where space and precision are of critical concern.
Industry Applications for ACS770LCB-100B-PFF-T
The ACS770LCB-100B-PFF-T’s features make it suitable for a range of industry applications. This sensor could potentially be used in diverse sectors requiring precise current measurement and monitoring:
- Industrial Automation: This sensor could potentially be integrated into factory automation systems and industrial equipment to monitor current for safety and operational efficiency. The high temperature tolerance and durability offered by the sensor make it a good candidate for harsh industrial environments.
- Automotive: Given its compliance with Automotive Electronics Council’s AEC-Q100 standard, this sensor might be used in electric vehicles and hybrid systems to monitor battery and motor currents. This is crucial for optimizing the performance and safety of electric-powered transport.
- Consumer Electronics: Devices such as overcurrent protection systems for smart home appliances could leverage this sensor. Its small form factor and accurate current measurement capability support sophisticated household electrical systems.
- Renewable Energy: In solar inverters and wind turbine controllers, accurate current measurement is essential. The robustness of the ACS770LCB-100B-PFF-T in various operating conditions makes it suitable for such applications.
Note that while these potential applications can provide a guideline, specific applications should be validated by engineering teams to ensure compliance with industry standards and specific project requirements.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC is a leader in developing, manufacturing, and marketing high-performance semiconductors. Within the realm of Magnetic Field Sensors and more broadly, sensors/transducers, Allegro MicroSystems has carved out a substantial niche. The ACS770LCB-100B-PFF-T is one of its premier sensors, exemplifying the company’s commitment to providing solutions that offer precise measurement and control for various applications. Allegro’s continued innovation in sensor technology is supported by robust research and development, ensuring that their products remain at the forefront of technological advancements.
Where to Find ACS770LCB-100B-PFF-T by Allegro MicroSystems LLC
To purchase the ACS770LCB-100B-PFF-T, or to explore alternative Magnetic Field Sensors, findchips.com offers a comprehensive platform for researching parts. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, NexGen Digital, Rochester Electronics, Mouser Electronics, DigiKey, and Newark. However, for real-time availability and pricing, checking directly on findchips.com is recommended.