Overview of 794607-1 by TE Connectivity
The 794607-1 by TE Connectivity is a female crimp socket contact designed for discrete wire applications, accommodating wires from 26 to 30 AWG. This part is utilized within connectors and is an essential component for creating stable and reliable electrical connections. Manufactured from phosphor bronze with a finish thickness of 157.48, it provides excellent conductivity and durability. The part is rated for a maximum current of 5 A and a voltage up to 250 V, both AC and DC. Operating temperatures for the part range between -40 °C and 105 °C, making it suitable for a variety of environmental conditions. Compliance with RoHS and REACH indicates adherence to current environmental and safety standards.
Industry Applications for 794607-1
The 794607-1 serves a variety of industries due to its versatile features and performance specifications. Among the most suitable industries for this component are:
- Aerospace and Defense: While specific military or defense conformance is not mentioned, the robustness of 794607-1’s specifications might potentially support non-critical applications in aerospace and defense gadgets, such as in drones or ground support equipment where reliable connections are crucial under various temperatures.
- Transportation and Logistics: The tough environmental tolerance of this part could make it suitable for use in transportation infrastructure and logistics equipment, where electronics might be exposed to harsh conditions yet require consistently stable operations.
- Renewable Energy: With increasing installations of solar and wind power systems, reliable and durable connectors are essential. The operating temperature range and current rating of the 794607-1 might potentially be suited for connecting various sensors or controls in these installations.
- Robotics and Drones: Robotics and drone technologies, which often involve both power and data transmissions under dynamic conditions, might benefit from the use of the 794607-1 due to its crimping capability which is necessary for frequent flexing and movement.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in electrical and electronic components, particularly known for its wide range of connector systems and sensors. TE Connectivity designs and manufactures products that are essential in the world of Assembly Items and connector support solutions under various environmental and operating conditions, ensuring reliability and efficiency. The company’s focus on innovation and technology makes it an ideal producer for the 794607-1 and similar parts, delivering consistent quality and performance across applications and industries.
Where to Find 794607-1 by TE Connectivity
If you are looking to source the 794607-1, it is recommended to visit findchips.com. The site provides up-to-date information on availability and pricing from multiple distributors. Historically, the part has been available at several distributors such as Master Electronics, Chip1Stop, and DigiKey, however, inventory levels can fluctuate. To find alternatives or similar parts, you might check the Assembly Items section, which may offer comparable products by TE Connectivity and other manufacturers.