ABM8AIG-16.000MHZ-12-2Z-T3 by Abracon Corporation

Overview of ABM8AIG-16.000MHZ-12-2Z-T3 by Abracon Corporation

The ABM8AIG-16.000MHZ-12-2Z-T3 is a quartz crystal component featuring a nominal frequency of 16 MHz with a load capacitance of 12 pF and packaged in a small, surface-mount design measuring 3.2mm x 2.5mm. This part is RoHS compliant, adhering to strict environmental standards eliminating hazardous substances, and also meets AEC-Q200 standards, making it suitable for automotive applications under stressful conditions. Its frequency stability is maintained within ±50 ppm and a tolerance of ±20 ppm, ensuring reliable performance under various operating conditions.

This crystal operates within a temperature range of -40°C to 125°C, accommodating a wide range of environmental conditions, which makes it versatile in various applications. The drive level is specified at 10 µW, indicating it requires minimal power for operation. Additionally, the ABM8AIG-16.000MHZ-12-2Z-T3 belongs to Abracon’s ABM8AIG series, known for its durability and performance in tight frequency control applications.

Industry Applications for ABM8AIG-16.000MHZ-12-2Z-T3

The ABM8AIG-16.000MHZ-12-2Z-T3 can potentially be utilized in a variety of industry applications. This component, due to its specifications and certifications, particularly fits sectors where reliability and precision are prioritized. Here are a few possible industry applications:

  • Internet of Things (IoT): In IoT devices, precise timing is crucial for sensor data logging and communications. The stability and low power consumption of this crystal might make it an ideal choice for connected devices where power efficiency and space are at a premium.
  • Agriculture Technology: Advanced agriculture technologies, such as automated irrigation and feed systems, require accurate timing components to ensure synchronicity in data transmission and operations. The operating temperature range and stability of the ABM8AIG-16.000MHZ-12-2Z-T3 could potentially meet these needs.
  • Automotive: Given this part’s compliance with the AEC-Q200 standard, which ensures that electronic components meet rigorous reliability standards for automotive applications, it could potentially be suitable for use in vehicle electronic systems requiring precise frequency control, like communication and navigation systems.

It is imperative to note that these potential applications are theoretical and require thorough validation and testing by engineering teams to confirm suitability in each case, especially to meet specific industry standards and conditions.

About Abracon Corporation

Abracon Corporation is a leading manufacturer specializing in Quartz Crystals and a broader range of frequency control, timing, synchronization, RF, connectivity, and power component solutions. They are renowned for their precision-engineered components, which provide critical functionalities in various electronic products. Abracon’s commitment to quality is reflected in their comprehensive product offerings, which include a wide range of Quartz Crystals designed to meet specific industrial needs, such as automotive grade crystals that comply with the AEC-Q200 standard.

Where to Find ABM8AIG-16.000MHZ-12-2Z-T3 by Abracon Corporation

To purchase the ABM8AIG-16.000MHZ-12-2Z-T3, visit FindChips.com where you can compare prices and check current stock from multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, for the most updated stock information and possible alternative components, you should check the direct listings for Quartz Crystals on FindChips.com.

Compare pricing for ABM8AIG-16.000MHZ-12-2Z-T3 and other Quartz Crystals / Crystals/Resonators at findchips.com