Overview of 3341-1L by 3M Interconnect
The 3341-1L by 3M Interconnect is a jack socket screw kit designed for use with D Sub & D-Ribbon connectors. This product boasts a robust steel construction, ensuring durability and reliability in various applications. As a RoHS-compliant part, it adheres to strict environmental standards that restrict the use of hazardous substances in electronic components. Among its specifications, the screw head stands 4.8 mm tall, and it offers two length options—12.7 mm and 7.9 mm. This versatility in length supports varying depth requirements in assembly tasks. The threads are sized at 4-40 in imperial units, and it is categorized under Assembly Items within the larger Connector Support group.
Industry Applications for 3341-1L
- Computing and Data Storage: This part could potentially be used in the assembly of computer hardware where secure, reliable connections are crucial. Its steel construction and precise thread size can ensure robust performance in data servers or personal computers.
- Telecommunications: In telecommunications equipment, maintaining reliable connections is critical. The 3341-1L could potentially be used in devices like modems and switches, where D Sub & D-Ribbon connectors are prevalent.
- Internet of Things (IoT): For IoT devices that require small, efficient, and reliable electronic connections, this jack screw kit could potentially facilitate secure mounting of connectors that enable these devices to operate interconnectedly.
Note: The mentioned potential industry applications of the 3341-1L are conceptual and should be validated by engineering and design teams based on specific product requirements and adherence to industry standards.
About 3M Interconnect
3M Interconnect, a part of the multinational conglomerate 3M, specializes in innovative connector solutions for various applications ranging from consumer electronics to complex industrial systems. In the specific subcategory of Assembly Items, 3M Interconnect excels by providing meticulously engineered parts like the 3341-1L, which ensure reliability and performance. This component, along with others in the 3341 series, showcases 3M’s commitment to quality and its capability to cater to detailed and technical requirements of modern electronic systems.
Where to Find 3341-1L by 3M Interconnect
To purchase the 3341-1L, potential buyers should consider utilizing resources like findchips.com. On this site, you can explore various options, including other Assembly Items that might be alternatives to the 3341-1L offered by 3M Interconnect or other manufacturers. While historically, this part has been available from distributors such as Avnet Asia, TTI, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, current stock levels and pricing should be checked on findchips.com to ensure availability and the best purchasing options.