Overview of ABS06-32.768KHZ-1-T by Abracon Corporation
The ABS06-32.768KHZ-1-T by Abracon Corporation is a parallel fundamental Quartz Crystal with a nominal frequency of 32.768 kHz. It is compliant with RoHS standards, encapsulated in a ceramic surface-mount device (SMD) package with two pins. Key features of this component include a load capacitance of 12.5 pF and a compact physical dimension of 2.0 x 1.2 x 0.6 mm. This part is specifically characterized by its frequency tolerance of 10 ppm and a frequency stability of 0.0144%, supporting reliable performance under varying environmental conditions.
With a noted manufacturing compliance of Pb-free and Reach, the part ensures environmental consideration in its usage. Additionally, the ABS06-32.768KHZ-1-T bearing a factory lead time of 53 weeks and 3 days from the date of this writing, showcases its demand and production scale in the industry. This component, due to its high precision and stability, is primarily used where timekeeping is crucial, reflected by its aging specification of 3 ppm in the first year.
Industry Applications for ABS06-32.768KHZ-1-T
The ABS06-32.768KHZ-1-T can potentially suit various industry applications due to its precise frequency control and compact size. Here are some industries where this part might be utilized:
- Consumer Electronics: In devices such as smart watches, fitness trackers, and other wearable technology where precise timekeeping is critical. The low frequency stability and tolerance might potentially make this part suitable for maintaining time across device restarts and daily use.
- Telecommunications: Base stations and communication infrastructure that require synchronization across devices might benefit from the precision offered by this crystal. Its small footprint and SMD design potentially simplify installation on crowded circuit boards.
- Computing and Data Storage: Server clocks and real-time clocks in computers where minimal time drift is essential. This part’s low aging feature could be beneficial for maintaining accuracy over prolonged operational periods.
- Automotive: Given the robust operating temperature range of -40 to +85°C and high reliability, it might be suitable for use in automotive applications, although always subject to verification of compliance with automotive standards such as AEC-Q100, if applicable.
- Industrial Automation: In systems where processes need to be activated at exact intervals, maintaining synchronization across various equipment could be crucial, and thereby the use of this crystal in such environments might be advantageous.
Note that these potential applications are conceptual and would require thorough evaluation and verification by engineering and design teams to ensure adherence to industry-specific standards and performance requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. With a specific emphasis on Quartz Crystals and related components, Abracon offers a wide range of frequency control products to meet the needs of varied applications. The ABS06-32.768KHZ-1-T is an example of the company’s dedication to producing high-performance, reliable components suited for demanding electronic applications across consumer, telecommunications, and industrial markets. Abracon is committed to delivering engineered, innovative products supported by a robust supply chain and customer-support network.
Where to Find ABS06-32.768KHZ-1-T by Abracon Corporation
To source the ABS06-32.768KHZ-1-T from Abracon Corporation, it is advisable to check the comprehensive listings on findchips.com. This platform not only offers current stock levels but also provides pricing from various distributors. Historically, this part has been available at distributors including Master Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics among others. To compare and find suitable alternatives, the Quartz Crystals page could serve as a resource to explore parts offered by Abracon or other manufacturers.