6N137 by Vishay Intertechnologies

Overview of 6N137 by Vishay Intertechnologies

The 6N137 from Vishay Intertechnologies is a Logic IC Output Optocoupler, featuring a single channel and one element. This part is designed with a high isolation voltage of 5300V (5.3kV) and supports data rates up to 10 Mbps. It is encapsulated in a DIP-8 package, which stands for Dual Inline Package with 8 pins. The optocoupler allows for electrical signal transfer between two isolated circuits while preventing high voltages from affecting the receiving side of the circuit.

Additional characteristics of the 6N137 include a common mode rejection ratio of 100, an on-state current maximum of 0.05 A, and a maximum forward current of 15 mA. The component is also RoHS compliant and features a maximum operating temperature range from -40 °C to +100 °C, making it suitable for a wide range of environmental conditions. Notably, this part is recognized under UL standards for safety and reliability in electrical devices.

The factory lead time for this product, as of the current writing, is approximately 53 weeks and 4 days, indicating a significant production lead time that potential buyers need to consider when planning for procurement.

Industry Applications for 6N137

Due to its high isolation voltage and fast data rate, the 6N137 could potentially be utilized in various industry applications that require robust, high-speed data transmission and electrical isolation. Below are some target industries and their possible applications:

  • Industrial Automation: This industry could potentially use the 6N137 in controlled environment applications where precise and isolated signal transmission is critical. Examples might include PLCs, servo motor control systems, and automated process control modules.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controls, the 6N137 could potentially ensure that data communications occur without interference from high voltage fluctuations commonly found in power generation systems.
  • Robotics and Drones: For robotics and drone technologies, where data integrity and isolation are crucial for signal control and feedback mechanisms, the 6N137 might be used in sensor interfaces or control signal receivers to protect against electrical noise and provide reliable data transmission.

The use of the 6N137 in these industries is purely conceptual and requires careful analysis and verification by engineering teams to ensure compliance with specific standards and application suitability.

About Vishay Intertechnologies

Vishay Intertechnologies is a key manufacturer in the field of optoelectronics and especially in products like the Optocoupler. The 6N137 is just one example in a broad portfolio of optoelectronic components that the company produces. Vishay often focuses on reliability and quality in its products, aiming to service a wide array of technical applications across various industries. The company’s innovation in creating components that meet stringent industrial standards speaks to its commitment to excellence in the field of electronic components.

Where to Find 6N137 by Vishay Intertechnologies

If you’re looking to procure the 6N137, it is recommended to research on Findchips.com. Here, you can access current stock levels, pricing, and compare options amongst different distributors. Historically, distributors such as MacroQuest Electronics, EBV Elektronik, Chip1Stop, Avnet Asia, and others have stocked this part, but for up-to-date availability, always consult the Optocoupler page on Findchips.com to possibly find alternate parts from Vishay Intertechnologies or other manufacturers.

Compare pricing for 6N137 and other Optocoupler / Optoelectronics at findchips.com