640457-5 by TE Connectivity

Overview of 640457-5 by TE Connectivity

The 640457-5 by TE Connectivity is a wire-to-board connector header featuring a 5 position layout with a 2.54mm pitch spacing. This right-angle header falls under the MTA-100 series, designed especially for through-hole mounting. It fits into the Headers and Edge Type Connectors subcategory and is well-suited for applications that require reliable connectivity where board space is limited.

Essential attributes of this connector include its single row of contacts and a board connector type designation, notably with a rectangular contact pattern optimized for polarized connections. The 640457-5 adheres to rigorous safety and environmental standards, evident from its compliance with RoHS and REACH. The component offers additional features like a friction lock and locking mounting option, ensuring a secure placement and connection integrity. Its durable glass-filled polyester insulator and positive locking mechanism make it an effective choice for various demanding applications.

Industry Applications for 640457-5

The 640457-5 connector is versatile enough to accommodate several industry applications, especially where durability and reliable connectivity are paramount. Here are potential use scenarios across diverse fields:

  • Energy and Power Systems: This connector might be utilized in power distribution units or control panels, which require connectors that can handle higher temperatures and currents up to 5A without degradation.
  • Transportation and Logistics: In transportation systems, especially in signal control units or electronic displays, this connector could potentially provide secure, right-angle connections to optimize space within control cabinets.
  • Renewable Energy: Given its robust temperature and current handling capabilities, this part might be considered for junction boxes in photovoltaic systems or in wind turbine controls, where reliable electrical connections are essential under varying environmental conditions.
  • Automotive: For automotive applications, although specifics like AEC-Q100 or AEC-Q200 compliance are not mentioned, the connector could theoretically be used in non-critical automotive applications where polarized, high-density connections are required.

Note that these potential industry applications are purely illustrative and require thorough verification for compliance with specific industry standards and real-world application needs.

About TE Connectivity

TE Connectivity is a global industry leader in the world of electronic connectors, offering a wide range of connector solutions including Headers and Edge Type Connectors. The company specializes in creating high-quality, durable connectors like the 640457-5, which meet stringent industry standards and can operate in a variety of environmental conditions. TE Connectivity focuses on building products that push the bounds of both innovation and reliability, ensuring that each component like the 640457-5 integrates seamlessly into a diverse array of devices and systems.

TE Connectivity’s commitment to engineering excellence and adherence to global compliance standards such as RoHS and REACH make its offerings suitable for a broad spectrum of industrial applications. Their products are typically known for their robustness and are extensively used where failure is not an option, spanning from consumer electronics to critical industry sectors.

Where to Find 640457-5 by TE Connectivity

To purchase the 640457-5 connector, prospective buyers are recommended to search on findchips.com. This site will not only provide current stock levels and pricing but also information on alternative parts available through Headers and Edge Type Connectors. Some distributors known historically to stock this part include Win Source Electronics, Master Electronics, Chip1Stop, and Avnet Asia. However, availability can vary, so it’s wise to check current listings on findchips.com.

Compare pricing for 640457-5 and other Headers and Edge Type Connectors / Connectors at findchips.com