Overview of 5787446-1 by TE Connectivity
The 5787446-1 by TE Connectivity is a vertical header assembly with no key and a retaining tail. This product is a battery header with five positions and a 5.00 mm kinked pin configuration designed for PCB (printed circuit board) mounting. It falls under the electronic parts subcategory of Headers and Edge Type Connectors. This connector is characterized by its 1.064-inch body length, 0.386-inch breadth, and 0.118-inch depth, made with polyphthalamide insulator material and specified in black color.
The 5787446-1 is tailored for general-purpose applications with a rated voltage of 50V and a current rating of 8.8A. This part exhibits a durability of 2500 cycles and offers reliable connection with its solder termination type. Notably, this product adheres to ROHS standards and is REACH compliant, ensuring it meets specific environmental and regulatory requirements.
Industry Applications for 578744ly
The attributes of 5787446-1 make it potentially suitable for various industry applications, particularly where environmental compliance and high-reliability connectors are essential. Here are three potential applications:
- Consumer Electronics: The 5787446-1 could potentially be integrated into consumer electronics where compact and reliable battery connections are essential. Its high insulation resistance and acceptable current rating support its use in devices like portable gaming systems or small smart devices.
- Energy and Power Systems: Given its robust build and compliance with industry standards, this connector might be a suitable choice for power supply units, where effective power transmission is crucial.
- Renewable Energy: In renewable energy systems, such as small-scale solar panel installations, the 5787446-1 might be used to connect various components due to its durability and operational temperature range from -30 °C to 70 °C.
It is important to note that these potential applications should be conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a leading technology company known for its innovative and high-quality connection and sensor solutions across a variety of industries. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers a range of products including the 5787446-1. This product is an example of TE’s expertise in developing reliable connectors that meet the demanding needs of modern electronic environments. By focusing on robust manufacturing techniques and adhering to stringent quality and environmental standards, TE Connectivity maintains the integrity and performance of its products under the most challenging conditions.
Where to Find 5787446-1 by TE Connectivity
To purchase the 5787446-1 connector, or to check current stock levels and pricing, visit findchips.com where a comprehensive listing of distributors is available. This connector has been historically available at various distributors including New Advantage Corporation, Master Electronics, and Mouser Electronics; however, the most current availability and pricing can be found directly at Headers and Edge Type Connectors. This link also provides options for seeking alternate parts that may be suited to specific needs.