Overview of 45230-220230 by 3M Interconnect
The 45230-220230 by 3M Interconnect is a board connector designed primarily for wire-to-board applications. This connector features 30 male contacts arranged in two rows with a small pitch of 1.27mm, making it suitable for dense packaging requirements. The connector is surface mountable, which facilitates efficient assembly and soldering on PCBs (Printed Circuit Boards). A notable feature includes a latch and eject mechanism that ensures a secure connection while allowing for easy disconnection when necessary. The product complies with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), ensuring it meets current environmental standards.
Additionally, the 45230-220230 has a few mechanical and electrical characteristics that enhance its usability in various applications. It has a dielectric withstanding voltage of 1250VAC and an insulation resistance of 1,000,000,000 Ω, ensuring reliability in high voltage scenarios. The body of the connector is made from Liquid Crystal Polymer, known for its excellent mechanical strength and chemical resistance, suitable for harsh environments. Its contacts are coated with matte tin over a nickel barrier, which provides a balance between cost and performance with reliable conductivity and anti-corrosion properties.
Industry Applications for 45230-220230
The 45230-220230 connector might be utilized across various industries due to its robust design and electrical characteristics. Potential applications, while extensive, require careful consideration by engineering teams to ensure compliance with industry-specific standards and requirements. Here are a few industries where it could potentially be applicable:
- Computing and Data Storage: This connector could potentially be used in servers and storage devices where multiple, high-density connections are common. It might help in managing internal connections efficiently due to its small pitch and secure latching mechanism.
- Telecommunications: In telecommunications equipment, where reliable and dense connectivity is crucial, this connector might be suitable for signal transmission applications owing to its high insulation resistance and dielectric strength.
- Consumer Electronics: Devices like laptops and cameras that require compact, high-density connectors might benefit from using the 45230-220230, particularly for internal connections that require a durable, high-performance interface.
- Aerospace and Defense: Given its operating temperature range and durability, this connector might find use in aerospace applications, provided it meets additional specific military or aerospace standards, which would need to be verified by the design teams.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams dedicated to the specific industry to adhere to its standards and application requirements.
About 3M Interconnect
3M Interconnect, a division of the global science company 3M, specializes in the development and production of innovative connector solutions for various industries. They are known for their reliability and efficiency across a broad range of electronic components, especially in the Headers and Edge Type Connectors subcategory. The 45230-220230 is an example of 3M’s commitment to providing connectors that meet stringent technical standards necessary for today’s sophisticated electronic requirements.
3M’s products often feature high-density configurations, robust material selections, and compliance with important environmental and technical standards, which helps them serve a broad market ranging from consumer electronics to industrial applications.
Where to Find 45230-220230 by 3M Interconnect
To purchase the 45230-220230 connector, it is recommended to utilize resources like Findchips.com for the most accurate and current availability and pricing information. This connector and other similar models in the Headers and Edge Type Connectors category can be found through this platform. Historically, it has been available at distributors such as TTI, Quest Components, Heilind Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To obtain reliable data on stock levels and pricing, visiting Findchips.com is advisable.