4-520448-2 by TE Connectivity

Overview of 4-520448-2 by TE Connectivity

The 4-520448-2 by TE Connectivity is a part of the Ultra-Fast Faston 250 Series. It is a female quick disconnect terminal designed for efficient and reliable connections in various applications. Characterized by a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″), this terminal supports a wire gauge range of 10 AWG to 12 AWG, ensuring compatibility with substantial wire sizes. With a rated voltage of 600V and UL safety approval, it conforms to stringent safety and performance standards.

The terminal is engineered for ease of use, featuring a push-on style termination that allows for quick and secure connections without the need for specialized tools. Its construction is compliant with major environmental standards including RoHS, indicating it is manufactured without hazardous substances. Additionally, the 4-520448-2 is actively produced and distributed, maintaining its availability in the supply chain.

Industry Applications for 4-520448-2

The 4-520448-2 terminal, with its robust design and compliance to safety standards, is well-suited for deployment across various industries. Here are some possible use cases:

  • Consumer Electronics: This terminal might be used in the manufacturing of household appliances where secure and fast electrical connections are paramount. The terminals could potentially be utilized in devices such as washing machines and ovens due to their high rated voltage and ease of installation.
  • Industrial Automation: In automation systems, reliability and quick servicing are crucial. The 4-520448-2 might be employed in control panels and power distribution units where frequent maintenance or updates are needed.
  • Energy and Power Systems: For installations in environments like power plants or distribution grids, this terminal can effectively support robust electrical connections that require both safety (as seen with its UL rating) and durability.
  • Renewable Energy: In renewable energy installations such as solar panels or wind turbines, the 4-520448-2 could offer reliable connections that are quick to assemble, which is vital during large scale deployments or maintenance tasks.

Note, these potential industry applications are purely conceptual and would require in-depth analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a major player in the electronic components sector, particularly known for their expertise in the production of Terminals and Terminal Blocks. They specialize in creating parts that not only meet current industry standards but set new benchmarks in reliability and efficiency. Their product, the 4-520448-2, is one among many such innovations that simplify and secure wiring processes across various applications.

Their terminals and terminal blocks are widely recognized for their durability and performance under rigorous conditions. TE Connectivity continues to innovate in this field, constantly updating their product line to adhere to environmental and safety standards, thereby solidifying their position as leaders in the electronic component industry.

Where to Find 4-520448-2 by TE Connectivity

The best resource for researching where to purchase the 4-520448-2 is Findchips.com. To seek alternative parts, users might also look into the Terminals and Terminal Blocks section for similar products from TE Connectivity or other manufacturers. Notably, distributors like Mouser Electronics, DigiKey, and Newark have historically stocked this part, but for up-to-date availability and pricing, consult Findchips.com directly.

Compare pricing for 4-520448-2 and other Terminals and Terminal Blocks at findchips.com