APXE6R3ARA221MF61G by Chemi-Con

Overview of APXE6R3ARA221MF61G by Chemi-Con

The APXE6R3ARA221MF61G is an aluminum electrolytic capacitor, specifically utilizing solid polymer electrolyte, which enhances its stability and minimizes its equivalent series resistance (ESR). Rated at 220µF capacitance and operating within a voltage range of 6.3V, it boasts tolerances of 20% on both higher and lower sides. This capacitor has a surface mount design, encapsulated within a 2626-sized chip, shaped cylindrical and constructed to be RoHS compliant. Additionally, the part is designed for high-frequency operations, primarily characterized by an ESR of 15 mΩ, measured between 100 kHz to 300 kHz.

From a packaging perspective, the APXE6R3ARA221MF61G is offered in a tray packing method specific for handling 15-inch reels, making it suitable for automated assembly processes. The component is notable for its operating temperature range, spanning from -55 °C to 105 °C, which empowers it with versatility in various thermal environments. The capacitor’s terminals are finished with tin bismuth, ensuring robust solderability and long-term reliability in surface-mount technology (SMT) applications.

Industry Applications for APXE6R3ARA221MF61G

This capacitor might be applicable in several industries due to its electrical characteristics and robust packaging. Note the following possibilities are conceptual and require technical validation for each specific use case:

  • Consumer Electronics: Devices such as laptops, smartphones, and wearable technology could potentially utilize this capacitor due to its small size, reliability, and efficiency in power management. Its low ESR would be beneficial in reducing noise and improving the overall life span of battery-operated devices.
  • Telecommunications: This type of capacitor is ideally suited for telecommunications equipment where stability and longevity are critical. The high-frequency responsiveness and durability in various temperatures might make it a preferred choice for routers, switches, and modems.
  • Computing and Data Storage: In the realm of SSDs and servers, maintaining low ESR and robust thermal performance is crucial. The APXE6R3ARA221MF61G could potentially serve to stabilize voltage and reduce heat build-up in these high-performance devices.

These applications are representative concepts that must be rigorously evaluated by design and engineering teams for compliance with industry standards and specific usage requirements.

About Chemi-Con

Chemi-Con is a prominent manufacturer in the field of capacitors, particularly recognized for their Aluminum Electrolytic Capacitors. This company has established a reputation for producing durable and reliable products tailored to a wide range of industrial demands. The APXE6R3ARA221MF61G, amongst others, showcases their commitment to quality and innovation with features that cater specially to high-demand electronics. This capacitor exemplifies their continued advancement in material science — particularly in the transition and enhancements from traditional aluminum electrolytic materials to solid polymers, which deliver superior performance in a range of electronic applications.

Where to Find APXE6R3ARA221MF61G by Chemi-Con

For procurement professionals looking to source the APXE6R3ARA221MF61G, it is advisable to start your search at findchips.com. This website not only provides the current availability and price comparison from multiple distributors but also offers alternatives should stocks fluctuate. Historically, distributors such as TTI, Quest Components, and TTI Europe have listed this component. However, it is essential to verify the latest availability and pricing through findchips.com. Additionally, for those researching alternative options, the Aluminum Electrolytic Capacitors section can be used to find similar parts by Chemi-Con or other manufacturers.

Compare pricing for APXE6R3ARA221MF61G and other Aluminum Electrolytic Capacitors at findchips.com