Overview of 35SVPD22M by Panasonic Electronic Components
The 35SVPD22M by Panasonic Electronic Components is a polarized aluminum electrolytic capacitor with a solid polymer as the dielectric material. Specified for a voltage of 35V and a capacitance of 22µF, this capacitor exhibits a capacitance tolerance of ±20%. It comes in a surface-mount, cylindrical package (CHIP form, size code 3333) and is designed for operation across a wide temperature range from -55 °C to 125 °C.
The component features an Equivalent Series Resistance (ESR) of 50 mΩ, indicative of good efficiency for filtering and decoupling in power supply circuits. This low ESR value is particularly critical in applications requiring efficient power management and minimal energy loss. The part’s long operational life is assured by its 2000 hours endurance at a temperature of 125 °C. Furthermore, it supports ripple currents up to 35 mA and is characterized by a leakage current of 0.154 mA. Importantly, the 35SVPD22M complies with major environmental standards like RoHS and REACH, ensuring broad acceptance in global markets.
Industry Applications for 35SVPD22M
Panasonic’s 35SVPD22M, falling under the subcategory of Aluminum Electrolytic Capacitors, is potentially suitable for various demanding applications due to its robust design and specifications. Below are some of the industries where this capacitor could prove beneficial:
- Energy and Power Systems: This capacitor’s ability to withstand high temperatures and its low ESR makes it suitable for smoothing and filtering applications in power supplies, which are critical for reliable operations in power distribution systems.
- Transportation and Logistics: The durable design and extensive temperature range make the 35SVPD22M a feasible choice for power management systems in transportation infrastructure, potentially supporting electronics in vehicles or logistics equipment subjected to varying environmental conditions.
- Renewable Energy: In solar power inverters or wind turbine controls, capacitors like these can be used to manage power effectively, ensuring steady operation despite the variability in power generation sources.
Note that the aforementioned industry applications are only illustrative and should be further analyzed and verified by engineering teams for adherence to specific application requirements and industry standards.
About Panasonic Electronic Components
Panasonic is a widely recognized manufacturer in the electronics sector, particularly known for its broad range of capacitors, including the 35SVPD22M and other similar Aluminum Electrolytic Capacitors. Panasonic Electronic Components specializes in producing high-quality, reliable capacitors that address the needs of various high-demand applications across multiple industries. Their capacitors are engineered to meet stringent quality standards, incorporating advanced technological features such as low ESR and high ripple current capacity, which make them suitable for a diverse array of electronic applications.
Where to Find 35SVPD22M by Panasonic Electronic Components
To purchase the 35SVPD22M, a visit to FindChips.com is recommended. Here you can not only verify current stock levels but also compare pricing across different distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, TME, and Future Electronics. However, for the most current availability and pricing, checking through FindChips.com is advisable. Additionally, you can explore other Aluminum Electrolytic Capacitors from Panasonic or different manufacturers to ensure you find the best component for your needs.