Overview of ADR4525ARZ-R7 by Analog Devices Inc.
The ADR4525ARZ-R7 is an ultra-low-noise, high-accuracy 2.5V Voltage Reference from Analog Devices Inc. This component is characterized by a series voltage reference type and is part of the ADR4525 series. It operates within a voltage range of 2.499V to 2.501V with an initial accuracy of 0.04%. Engineered for robustness, it can function across a wide temperature range from -40 to +125 degrees Celsius. The device is housed in an 8-pin SOIC package, making it suitable for compact applications that require precision voltage references.
This semiconductor supports a maximum output voltage of 2.501V and a minimum of 2.499V, with a nominal output of 2.5V. It offers an impressive temperature coefficient of 4ppm/°C, ensuring a stable performance across its entire operating temperature range. The ADR4525ARZ-R7 emphasizes reliability with its moisture sensitivity level at 1 and compliance with RoHS, REACH, and ECCN EAR99. It is specified for automotive temperature grades, highlighting its potential use in harsher environments.
Industry Applications for ADR4525ARZ-R7
Due to its precision and stability, the ADR4525ARZ-R7 could potentially find applications in several demanding industries. Here are a few examples:
- Telecommunications: In telecommunication equipment, precise voltage references like the ADR4525ARZ-R7 might potentially be used to ensure accurate signal conversion and stable power supply in transceivers and switching systems. The low noise specifications can enhance signal integrity in sensitive communication hardware.
- Computing and Data Storage: This component could be used in server power supplies and for voltage regulation in high-performance computing platforms where stable and accurate reference voltages are crucial for system reliability and performance.
- Aerospace and Defense: Given its high accuracy and robust operating temperature range, the ADR4525ARZ-R7 may be used in aerospace applications. However, specific defense or military applications would require verification for compliance with any applicable MIL spec or other defense standards.
- Healthcare: In medical devices, accurate voltage reference such as this could contribute to the precise functioning of diagnostic or monitoring equipment. However, applications should be assessed for compliance with medical industry standards before implementation.
It’s important to note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, including a variety of Voltage References. Their products are widely recognized for their durability, precision, and innovation in the field of Power Circuits. In particular, the ADR4525ARZ-R7 and its family members showcase Analog Devices’ expertise in producing low-noise, high-precision voltage references that address the needs of several industries requiring dependable and accurate electronic components.
Where to Find ADR4525ARZ-R7 by Analog Devices Inc
To purchase the ADR4525ARZ-R7, a prospective buyer should visit findchips.com. Here, you can find current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. For those looking for alternatives or comparisons in the Voltage References category, findchips.com provides a comprehensive list that includes products from Analog Devices Inc and other manufacturers.