74HC126D,653 by Nexperia

Overview of 74HC126D,653 by Nexperia

The Nexperia 74HC126D,653 is a Quad Buffer/Line Driver, which features a non-inverting configuration and three-state outputs. Enclosed in a SOIC-14 package, this component is a crucial element within the Bus Driver/Transceivers subcategory of Logic parts. This device operates within a supply voltage range of 2V to 6V. As it adheres to RoHS compliance standards, it is suitable for use in a variety of applications requiring environmentally safe components.

This part specifically supports a Logic Family/Base Number of 74HC126 and is constructed using CMOS technology, which provides high immunity to noise and low power consumption. It was first introduced to the market on November 1, 1993, underlining its long-standing utility in various electronic applications. The part offers characteristics such as a wide operating temperature range from -40°C to 125°C and a propagation delay (tpd) of 30 ns, making it suitable for applications requiring fast response and robust environmental performance.

Industry Applications for 74HC126D,653

The 74HC126D,653 may potentially be suitable for various industry applications. However, these applications are theoretical and should be verified by engineering and design teams for specific compliance and requirements.

  • Telecommunications: Due to its fast propagation delay and robust temperature capabilities, the 74HC126D,653 might be used in signal conditioning applications. Such components are critical in telecommunications infrastructure, where signal integrity and reliability are paramount.
  • Consumer Electronics: In consumer electronics, especially in devices such as gaming consoles and home entertainment systems, the 74HC126D,653 could potentially be utilized for driving LED displays or interfacing microprocessors with other logic units, where fast response and low power consumption are beneficial.
  • Computing and Data Storage: This device’s capability of operating across a wide voltage range and its CMOS technology makes it potentially suitable for computing applications, such as in buffer memory and data storage systems, which require stable and reliable performance even under varying operational conditions.

Note that these potential industry applications are conceptual and require detailed analysis and verification for actual usage to meet industry-specific standards.

About Nexperia

Nexperia, recognized for its robust offering in the semiconductor industry, majors in various forms of Logic components and notably in Bus Driver/Transceivers, including the 74HC126D,653. This manufacturer provides a wide variety of similar parts, tapping into the demand for high-quality and durable electronic components. Nexperia’s focus on automating most of its production lines ensures high-precision and consistent product quality, which is crucial for components that are fundamental in digital logic circuits and transceiver systems.

Where to Find 74HC126D,653 by Nexperia

To purchase the Nexperia 74HC126D,653, you should consult findchips.com. This site offers up-to-date information on stock availability and pricing, and provides listings from multiple distributors. Typical distributors historically offering this part include New Advantage Corporation, EBV Elektronik, DigiKey, and Mouser Electronics. Be sure to check findchips.com for the latest availability from these and other distributors.

Compare pricing for 74HC126D,653 and other Bus Driver/Transceivers / Logic at findchips.com