Overview of 5054311000 by Molex
The 5054311000 by Molex is a female contact connector accessory, designed specifically for crimping onto wires ranging from 26 to 30 American Wire Gauge (AWG). Its main function lies within its ability to facilitate electrical connectivity in a robust, efficient, and reliable manner. It’s rated for a current of 1.5 A and capable of handling voltages up to 50 V, for both AC and DC applications. This product comes in tin plated copper alloy which ensures good conductivity and resistance against corrosion, preserving signal integrity and longevity.
This part is presented in a straight mounting style and is designed as a square pin-socket type contact, commonly used in fine pitch connectors which are integral in tight packing densities of electronic circuits. These connectors are generally provided on tape, making them suitable for automatic machine placement but are not reeled. Molex categorizes this component under Assembly Items within the broader realm of Connector Support.
The 5054311000 is compliant with the RoHS and REACH regulations, ensuring it meets current environmental and health standards. With an active part life cycle status, it signifies ongoing production and availability but comes with a factory lead time of 12 weeks and 2 days, as of this writing, meaning planning for procurement should take this into account.
Industry Applications for 5054311000
Due to its functional specifications and robust design, the 5054311000 has the potential to be applied across various industries where low voltage and current connections are crucial. Here are potential applications:
- Consumer Electronics: This type of connector could potentially be used in devices such as smartphones, tablets, and laptops where space is at a premium and reliable connections are crucial for device functionality. Its compact design and current rating make it a possible choice for such applications, though further evaluation by engineering teams would be necessary to confirm suitability.
- Industrial Automation: In this field, the connector could potentially facilitate connections in automated machinery control units, where stability and robustness are key. Its copper alloy material and tin coating may provide the reliability needed in harsher industrial environments.
- Telecommunications: The connector’s feature to accommodate fine wiring might potentially be advantageous in the telecom sector for applications in network communication equipment, offering secure and enduring connectivity for critical communications infrastructure.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a widely recognized provider of electronic solutions, particularly noted for their extensive range of connector systems that support countless applications across various industries. Their expertise especially stands out in the field of Assembly Items, part of the broader category of Connector Support. Molex products like 5054311000 demonstrate the company’s commitment to innovation, performance, and reliability.
Molex’s offerings in the Assembly Items category spans a variety of products, all designed to meet various technical and environmental demands. Their products consistently adhere to stringent quality standards, ensuring they meet the needs of highly specialized applications across the electronics industry.
Where to Find 5054311000 by Molex
For those interested in purchasing the 5054311000, our platform findchips.com offers a comprehensive database where you can check current stock levels and pricing. By browsing our Assembly Items category, you can find this part or explore similar parts offered by Molex or other manufacturers.
Historically, this part has been available at several distributors including Chip1Stop, Avnet Asia, Sager, TTI, Quest Components, Avnet Americas, and DigiKey. However, for up-to-date information on availability and competitive pricing, visiting Findchips is recommended.