Overview of 5-102618-4 by TE Connectivity
The 5-102618-4 connector from TE Connectivity is a vertical 12-position header with a pitch spacing of 2.54mm designed for wire-to-board connectivity. This part features shrouded headers with two rows and 12 contacts, all of which employ a through-hole straight contact termination type. The shroud adds an additional layer of mechanical protection and ensures proper alignment during insertion. This product is compliant with RoHS, indicating it is manufactured without harmful substances such as lead. The connector space across the board is efficiently utilized due to its rectangular contact pattern and 0.4-inch body breadth, letting it fit compactly onto PCBs.
In terms of durability, the connector’s contacts are finished with matte tin over a nickel barrier, enhancing its corrosion resistance and solderability. It boasts an operating temperature range from -65°C to 105°C, making it suitable for varying climatic conditions. The product’s construction includes a black polyethylene insulator that enhances its durability and electrical insulation properties with a rated insulation resistance of 5 billion ohms.
From the factory lead time indicated as of the current writing, it is approximately 27 weeks, suggesting planning is essential when considering this component for procurement.
Industry Applications for 5-102618-4
- Energy and Power Systems: This part could potentially be used in the manufacturing of power distribution units or in subsystems of larger energy generation units. Its high insulation resistance might potentiate its use in environments where electrical isolation is critical to safety and functionality.
- Transportation and Logistics: The robust operating temperature range and durable material construction of the 5-102618-4 could make it suitable for use in transport infrastructure applications, possibly in the electronic systems of railway signaling or airport logistics control panels.
- Renewable Energy: Given the environmental compliance (RoHS compliant) and the general application fit, the 5-102618-4 might find use in control systems within renewable energy installations, such as solar power inverters or wind turbine controllers, where dependable interconnections are essential.
- Automotive: Due to its polarized nature and reliable connection features with locking options, this connector might be employed in automotive applications requiring consistent performance over a range of temperatures, particularly in vehicle control systems. However, specific standards like AEC-Q100 would require verification for compliance before adoption in safety-critical automotive systems.
Note: The applications listed here are conceptual and would need a thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized especially for their innovations in the field of Headers and Edge Type Connectors. They design and manufacture a wide array of electronic components including the 5-102618-4, which exemplifies their commitment to offering products that meet stringent technical requirements. Their connectors are well-regarded for their durability and reliability, catering to a broad spectrum of industries.
The company’s capabilities extend to developing advanced technology solutions that address the challenges of a high-speed, high-density, and highly connected world. Their extensive product line illustrates TE Connectivity’s ability to blend innovation with environmental consciousness, evident in their compliance with international standards and regulations.
Where to Find 5-102618-4 by TE Connectivity
To procure the 5-102618-4 connector, your best resource is findchips.com. Here, you can assess availability and compare prices from multiple distributors. Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark have stocked this part, but stock levels and pricing are continuously updated on FindChips. For alternatives, explore other Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers.