Overview of 5-747908-2 by TE Connectivity
The 5-747908-2 by TE Connectivity is a D subminiature connector plug with 15 positions, designed for solder cup terminations. This particular model, part of TE Connectivity’s AMPLIMITE series, features a rugged steel shell with a tin finish and a black polyethylene insulator. It supports a solder termination type, which is commonly utilized for creating a secure and durable connection. The contacts are male and come in a staggered pattern, with a contact resistance specified at 10 mΩ and an insulation resistance of 5 billion Ω, highlighting its efficiency in electrical isolation and signal integrity.
Dimensionally, this plug measures 1.544 inches in length, 0.493 inches in breadth, and 0.209 inches in depth. It is designed to operate over a temperature range from -55 °C to 105 °C, making it suitable for varying environmental conditions. The connector is RoHS compliant and free from lead (Pb-free), meeting current environmental standards which require electronics to be manufactured without harmful substances. Additionally, the component is equipped with EMI shielding, suggesting its capability to protect against electromagnetic interference, a crucial feature for maintaining signal fidelity. The mounting style is straight, providing straightforward installation when aligning with mating components.
Industry Applications for 5-747908-2
- Internet of Things (IoT)
The 5-747908-2 could potentially be used in IoT devices where high-density connections are required. Its EMI shielding property ensures reduced electromagnetic interference, which is critical for the stable operation of smart devices that rely heavily on uninterrupted signal transmission.
- Computing and Data Storage
Data storage and server solutions might employ the 5-747908-2 due to its robust insulating capabilities and resistance to temperature variations, which are critical in data centers with vast numbers of electronic components generating significant heat and electromagnetic activity. This connector’s gold flash over nickel plating on the contact termination could offer enhanced corrosion resistance and reliability in connections, essential in maintaining system uptime and data integrity.
- Industrial Automation
In the field of industrial automation, reliability and durability under harsh conditions are paramount. The 5-747908-2 may suit applications within automated assembly lines and control systems, possibly connecting interfaces and sensors. Its wide operating temperature range and high insulation resistance imply application in environments subject to temperature fluctuations and electrical noise.
Please note: The potential industry applications listed above are speculative and should be validated by engineering teams according to specific requirements and industry regulations.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. For industries relying on electrical and electronic connections, TE Connectivity provides solutions that power and data transfer efficiently and reliably. Specifically, in the realm of D Type Connectors, TE Connectivity offers a broad range of products under the AMPLIMITE series, to which the 5-747908-2 belongs. Known for innovation and adherence to stringent quality standards, TE’s products are widely used in various applications across different industries.
Where to Find 5-747908-2 by TE Connectivity
If you are considering purchasing the 5-747908-2, it is suggested to explore findchips.com for the most up-to-date availability and pricing information. The part has previously been available at distributors such as TTI, DigiKey, Mouser Electronics, and Farnell, among others. To explore options for either this part or other D Type Connectors that might meet your requirements, consider browsing both TE Connectivity and other manufacturers.