794956-3 by TE Connectivity

Overview of 794956-3 by TE Connectivity

The 794956-3 is a contact socket designed for crimp termination and accommodates wires from 22 AWG to 18 AWG. It is part of the Val-U-Lok Series produced by TE Connectivity. This component is characterized by tin-plated contacts which offer enhanced conductivity and corrosion resistance. Further, these sockets are designed for use with Amp Val-U-Lok Series housings, ensuring compatibility and reliability in various connections. Specified for a maximum wire size of 18 AWG, the product offers a flexible solution for power and signal applications where 600V rated voltage and currents up to 9A are required.

As an integral Assembly Item within the Connector Support category, the 794956-3 is designed to facilitate secure and durable crimp connections in a variety of electronic assemblies. Complying with RoHS, REACH, and marked as Pb-free, this component fulfills essential environmental and safety standards, making it a suitable choice for global applications across industries. It features a phosphor bronze material for the contact part, which is known for its excellent elasticity and conductivity. With the factory lead time currently standing at 15 weeks and 3 days, planning for procurement should consider this alongside the potential lead times of projects.

Industry Applications for 794956-3

The 794956-3’s specifications and capabilities make it suitable for various industries that require robust and reliable electronic connections. Its design primarily supports low to moderate power applications across a diverse set of fields:

  • Consumer Electronics: This component could potentially be employed in devices such as home appliances and personal electronics, where secure and reliable connections are needed for power and signaling purposes. The capacity to handle up to 600 V and currents of 9 A makes it adequate for such applications.
  • Computing and Data Storage: Within servers and storage devices, ensuring durable and resistant connections is crucial. The environmental compliance of the 794956-3 adds to its desirability in this sector, notably where long-term reliability is paramount.
  • Industrial Automation: The rugged specifications of the 794956-3 may lend itself well to applications in automation technology, such as in controllers and drives that frequently handle higher voltages and require dependable connectivity solutions.
  • Aerospace and Defense: Given its high-rated voltage and current, coupled with a broad operating temperature range, this socket might be ideal for less critical applications within aerospace technology where stringent reliability under varying environmental conditions is required.

Note that these potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a significant focus on various assembly items under the umbrella of Connector Support. Known for their innovation and quality, TE Connectivity produces a wide range of connector components including the 794956-3 alongside, offering solutions that cater to a myriad of industries including automotive, aerospace, telecommunications, and more. TE Connectivity ensures that each product like the 794956-3 meets rigorous standards for performance and safety, equipping them for widespread application across sectors.

Where to Find 794956-3 by TE Connectivity

To procure the 794956-3, interested parties can use findchips.com’s extensive database which lists available stocks and current prices from various distributors. Historically available at distributors like DigiKey, Mouser Electronics, and Future Electronics, the part’s availability and pricing can vary. To see current stock levels and competitive pricing, potential buyers should visit our website and consider searching for alternate Assembly Items that might also meet their requirements from TE Connectivity or other leading manufacturers.

Compare pricing for 794956-3 and other Assembly Items / Connector Support at findchips.com