Overview of 5013310407 by Molex
The 5013310407 is a shrouded header connector, specifically designed for surface mount technology and suitable for reflow processes in SMD (Surface-Mount Device) applications. This board connector falls under the subcategory of Headers and Edge Type Connectors. It features a 4-position square pin-socket (male contact gender) contact arrangement with a fine pitch of 1mm and a straight mounting style, encapsulated in a natural colored polyamide insulator. The connector supports a contact resistance of 20 mΩ and an insulation resistance of 100 million Ω. The operating temperature range spans from -40°C to 105°C, making it a robust choice for diverse operational environments.
Moreover, this component is compliant with RoHS, REACH, and carries an ECCN code of “EAR99,” placing it under a ‘General Purpose’ classification which is broad in application scope. Additionally, the part is marked with an UL Flammability Code of 94V-0, ensuring that the material is flame retardant, which is critical in ensuring safety across various applications.
Industry Applications for 5013310407
The 5013310407’s versatility is highlighted by its potential suitability across various sectors within the electronics industry. Here are a few industrial applications where this connector might find utility:
- Consumer Electronics: This connector could potentially be used in devices like smartphones, tablets, wearables, or other portable devices due to its compact size and reliability in connecting internal components. The fine mating pitch and low profile design support the increasingly miniaturized requirements of modern electronic devices.
- Audio and Video Systems: In audio and video equipment such as home theater systems, soundbars, or professional audio equipment, this connector might be beneficial for signal transmissions. Its excellent insulation resistance properties ensure reductance in signal interference, which is crucial for maintaining sound and video integrity.
It’s important to note that these potential industry applications are only illustrative and should be validated by engineering and design teams to adhere to specific application requirements and industry standards.
About Molex
Molex is a globally recognized provider of electronic solutions, deeply embedded in the design and manufacturing of electronic components, particularly in the realm of connectors. They offer a wide array of products within the general category of Connectors and specifically Headers and Edge Type Connectors– a field where they have shown extensive innovation and reliability. The 5013310407 is a testament to their commitment to quality, complying with stringent standards that assure durability, performance, and safety across applications.
Where to Find 5013310407 by Molex
To purchase the 5013310407, potential buyers should consider exploring options at findchips.com, where current stock levels and pricing across multiple distributors can be compared efficiently. Historically, this part has been available through distributors like Avnet Asia, Sager, Bristol Electronics, TTI, Avnet Americas, TTI Europe, Avnet Abacus, and DigiKey. However, availability can fluctuate, so it is advisable to check on findchips.com for the up-to-date information.
Additionally, for those interested in exploring similar or alternative parts to 5013310407, the Headers and Edge Type Connectors section on findchips.com provides a broad selection of components that might meet specific requirements or preferences.