Overview of ADP150AUJZ-2.5-R7 by Analog Devices Inc.
The ADP150AUJZ-2.5-R7 by Analog Devices is an ultralow noise, 150 mA CMOS linear regulator specifically designed to deliver a fixed output of 2.5V. It operates within an input voltage range of 2.2V to 5.5V, which makes it versatile for various low-power applications where stability and efficiency are crucial. Notably, its dropout voltage is exceptionally low, maximizing efficiency even in scenarios where the input voltage is close to the output voltage. This is evident from its nominal dropout voltage of approximately 0.105 V and a maximum of 0.16 V.
The component is housed in a TSOT-5 package, conforming to ROHS compliance, and designed for surface-mount applications. It emphasizes a compact form factor with dimensions of 2.9 mm by 1.6 mm and a seated height of just 1 mm. Additionally, it boasts high temperature resilience, capable of operating within a range from -40 °C to 125 °C. Given its robust design and compliance with critical industry standards such as REACH and ECCN, the ADP150AUJZ-2.5-R7 proves itself as a reliable choice for a wide array of electronic applications.
Industry Applications for ADP150AUJZ-2.5-R7
Diverse industries could potentially benefit from incorporating the ADP150AUJZ-2.5-R7, particularly due to its ultralow noise output and energy efficiency. It is essential to understand that these applications are conceptual and should be thoroughly analyzed by engineering and design teams for suitability and compliance with specific standards.
- Consumer Electronics: Devices such as smartphones, portable gaming devices, and digital cameras could utilize this regulator to offer stable power, enhancing device reliability and lifespan.
- Healthcare: In medical devices where consistent and reliable power supply is critical, such as portable monitors and handheld diagnostic instruments, this LDO regulator could help in minimizing power supply noise, which is vital for sensitive measurements.
- Computing and Data Storage: For applications like SSDs or wireless networking devices where power efficiency and minimal space consumption are priorities, the ADP150AUJZ-2.5-R7 could be beneficial. Its small footprint and low dropout characteristics are ideal for compact, high-performance designs.
- Telecommunications: Telecom infrastructure equipment, which requires consistent operation and minimal disruptions, might benefit from the reliable and efficient power management capabilities of this LDO regulator.
Note: The above industry applications are illustrative examples and require verification for compliance with industry-specific standards and real-world applicability.
About Analog Devices Inc.
Analog Devices Inc. stands as a pivotal developer in the realm of Linear Regulator ICs and broader power circuit technologies. The company is renowned for its advanced fabrication techniques and the development of integrated circuits that cater to various demands across industrial, communication, automotive, and consumer electronics markets. Their product line, including the ADP150AUJZ-2.5-R7, shows their commitment to enhancing energy efficiency, product longevity, and reliability.
Where to Find ADP150AUJZ-2.5-R7 by Analog Devices Inc
To acquire the ADP150AUJZ-2.5-R7, one should look into detailed inventory levels and pricing on findchips.com. The part has historically been available at several distributors, including Rochester Electronics, Bristol Electronics, and Mouser Electronics. Current stock levels and potential alternatives are dynamically listed, providing a comprehensive shopping tool for procurement specialists and engineers alike. For purchasing or exploring alternatives in the Linear Regulator ICs category, findchips.com is an invaluable resource.