Overview of 3403.0169.24 by Schurter Electronic Components
The 3403.0169.24 is an electric fuse characterized by its time lag blow feature, designed to handle 2A with a voltage rating of 250VAC or 125VDC. This part, specified for surface mount installation, stands out due to its robust design capable of withstanding interrupting ratings up to 200A. Its compliance with RoHS standards underscores its suitability for use in environments where hazardous substances are restricted. The product is packaged in a tape and reel format, specifically the UMT 250 FUSE 2A T configuration, facilitating automated assembly processes. This part is categorized under the Electric Fuses subcategory of circuit protection components.
Fabricated by Schurter, a well-established manufacturer in the circuit protection market, this fuse is built for reliability and safety. The physical dimensions of this component include a body length of 10.1 mm, with a breadth and height of 3 mm, making it compact yet capable of delivering superior performance. The part operates effectively within a broad temperature range from -55 °C to +125 °C, ensuring versatility across various applications. Additionally, it comes with a notable factory lead time of 9 weeks as of the current writing.
Industry Applications for 3403.0169.24
The 3403.0169.24 potentially suits various industry segments due to its versatile features and strong performance metrics. Here are some potential use cases:
- Industrial Automation: This fuse could potentially be used in control systems requiring robust protection against overcurrent conditions. Its high interrupt rating and time lag blow characteristic provide the necessary buffering time to deal with temporary surges without tripping unnecessarily.
- Aerospace and Defense: Given its wide operating temperature range and reliable performance, this component might serve in power distribution units within both commercial and military aerospace applications where consistency and safety are critical. However, specific compliance with military specifications should be verified.
- Telecommunications: For telecommunications equipment, this fuse might provide circuit protection in power supplies and backup systems, where stable operation and protection against power anomalies are crucial.
- Communication and Networking: Similarly, in networking equipment, reliable circuit protection is essential. This fuse’s features might make it suitable for ensuring the longevity and reliability of network hardware.
Note that these potential applications are hypothetical and should be validated by engineering and design teams in accordance to industry standards and specific requirements.
About Schurter Electronic Components
Schurter Electronic Components, known for its prominence in the circuit protection market, has been a significant player in developing reliable and innovative solutions like the 3403.0169.24. Schurter specializes not just in Electric Fuses but in a broader range of circuit protection technologies, including various types of fuses designed to meet diverse industrial needs. Their products, widely recognized for their quality and compliance with international standards such as CE, UL, and VDE, are essential in providing safety and durability in electrical and electronic systems.
Where to Find 3403.0169.24 by Schurter Electronic Components
To source the 3403.0169.24 fuse, interested parties should consider visiting findchips.com. By searching on this platform, buyers can check current stock levels and compare pricing across different distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, for the most accurate availability and pricing information, directly checking findchips.com is advised. Additionally, the link to Electric Fuses on findchips.com may offer alternatives to this specific Schurter component or similar products by other manufacturers.