35SVPF82M by Panasonic Electronic Components

Overview of 35SVPF82M by Panasonic Electronic Components

The 35SVPF82M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor, characterized by its solid polymer material and a polarized configuration. This capacitor holds a capacitance value of 82µF and supports a voltage of 35V. With a capacitance tolerance of ±20%, it operates efficiently within an ESR (Equivalent Series Resistance) of 20 mΩ. It is designed for surface mount applications, packaging in a cylindrical radial can – SMD (Surface-Mount Device) format.

The capacitor’s robust construction allows for an operational temperature range from -55 °C to +105 °C, with a life expectancy of 5000 hours at the upper temperature limit. The 35SVPF82M is compliant with RoHS (Restriction of Hazardous Substances) and REACH, indicating its freedom from certain hazardous substances and its compliance with EU regulations. Additionally, its low leakage current of 0.574 mA and a ripple current rating of 200 mA are notable. This component features a small form factor with a length and width of 8.3 mm and a height of 11.9 mm.

Industry Applications for 35SVPF82M

The 35SVPF82M capacitor from Panasonic is potentially useful in various industry applications. The characteristics of this capacitor make it suitable for scenarios requiring high temperature endurance and reliability in compact form factors. Below are several industry applications where 35SVPF82M might be used:

  • Computing and Data Storage: Devices such as SSDs (Solid State Drives) could potentially utilize this type of capacitor for smoothing and filtering applications due to its high temperature tolerance and reliability over extended periods.
  • Telecommunications: In telecommunications equipment, consistent performance under various temperatures is crucial. The 35SVPF82M could potentially be used in this sector to assist in voltage regulation and power supply stabilization.
  • Internet of Things (IoT): IoT devices, which often require compact, reliable power management solutions, might incorporate capacitors like the 35SVPF82M to aid in managing power distribution efficiently, especially in devices operating in variable environmental conditions.

Note that these potential applications are conceptual and would need comprehensive validation by engineering and design teams to adhere to specific standards and application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components, a division of Panasonic Corporation, is recognized for its broad range of electronic components, including capacitors. Their expertise in the design and manufacture of capacitors extends particularly into the realm of Aluminum Electrolytic Capacitors. The 35SVPF82M is an example of their innovation in this sector, offering products known for their reliability, efficiency, and compliance with environmental standards. Panasonic produces a variety of similar capacitors that accommodate a wide range of operational requirements and applications, affirming their commitment to quality and versatility in component manufacturing.

Where to Find 35SVPF82M by Panasonic Electronic Components

To purchase the 35SVPF82M, visiting findchips.com is recommended. This site provides the most updated availability and pricing from a variety of distributors. Historically, this part has been available at Master Electronics, DigiKey, Mouser Electronics, and Future Electronics, though inventory levels and availability can fluctuate. By checking findchips.com, potential buyers can compare real-time stock levels and pricing. Additionally, for alternative parts, one can explore the Aluminum Electrolytic Capacitors category to find other options that might meet specific requirements.

Compare pricing for 35SVPF82M and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com