APAN3105 by Panasonic Electronic Components

Overview of APAN3105 by Panasonic Electronic Components

The APAN3105 from Panasonic Electronic Components is a Power/Signal Relay with Single Pole Single Throw (SPST) configuration, designed specifically for high-reliability continuous switching of an AC or DC load. It boasts a coil voltage of 5VDC and requires a minimal current of just 0.022A to activate, drawing a coil power of 110mW. This relay is suitable for applications requiring switching capacities of up to 5A at 250VAC or 110VDC. Its design includes a momentary relay action, making it ideal for applications where temporary continuity is necessary.

Some key attributes include a moisture proof and RT3 sealed build, meeting various industrial standards such as CUL, TUV, and UL, which signifies its suitability for stringent safety and reliability requirements. It features through-hole mounting and solder termination type, enhancing its durability and stability when mounted on a circuit board. The physical dimensions are notably compact, measuring 20mm in length, 5mm in breadth, and 12.5mm in height, facilitating its integration into space-constrained environments. This component is also described as RoHS compliant, ensuring it meets certain environmental standards by avoiding hazardous materials in its manufacture.

Industry Applications for APAN3105

The APAN3105 can potentially be utilized across various industries due to its robust performance characteristics and certifications. Here are some possible applications:

  • Aerospace and Defense: This relay could potentially be integrated into avionics where consistent and reliable switching of signals or minimal power devices is critical. Its moisture proof and RT3 sealing make it suitable for environments subject to rapid changes in humidity and temperature.
  • Transportation and Logistics: In this sector, the APAN3105 could potentially be used in electronic systems within cargo tracking devices or vehicle monitoring systems, where reliable performance in a wide range of operating temperatures (-40 °C to +90 °C) is critical.
  • Automotive: Given its robust electrical life of up to 50,000 cycles and its ability to handle significant power loads, this relay might potentially be used in automotive applications requiring frequent and reliable switching, such as in automated vehicle control systems or electronic control units.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a leading manufacturer in the electronics industry, known for producing a wide range of high-quality electronic components, including a variety of relays. Within the realm of Power/Signal Relays, Panasonic offers products like APAN3105, designed for various applications that require reliable switching capabilities. The company’s focus on innovation, along with stringent adherence to international safety and operational standards like UL, TUV, and CUL, helps ensure that their components meet the needs of demanding applications across various fields. Products like APAN3105 emphasize Panasonic’s commitment to providing solutions that offer longevity, reliability, and compliance with environmental standards.

Where to Find APAN3105 by Panasonic Electronic Components

For those looking to purchase the APAN3105 relay, our platform findchips.com provides a comprehensive real-time directory of availability and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics. However, we recommend checking our site for the latest updates on stock levels and competitive pricing. Additionally, for those seeking alternatives, one can explore a variety of other Power/Signal Relays which might be offered by Panasonic Electronic Components or other manufacturers.

Compare pricing for APAN3105 and other Power/Signal Relays at findchips.com