530Z104KT10T by Kyocera AVX Components

Overview of 530Z104KT10T by Kyocera AVX Components

The 530Z104KT10T by Kyocera AVX Components is a multilayer ceramic capacitor, designed to provide stability and durability. This capacitor features a capacitance of 0.1 microfarads and a rated DC voltage of 10 volts. With a +/-10% tolerance and an X5R dielectric, it offers a compromise between capacity and performance in a variety of environmental conditions. Particularly noted for its small size, the SMT package measures just 0.6mm in length and 0.3mm in both width and height. It can operate over a wide temperature range, from -55 °C to +85 °C, making it versatile across various applications. This component conforms to important regulatory standards, including RoHS compliance, and is classified under EAR99 for export regulations.

Industry Applications for 530Z104KT10T

The potential industry applications for the 530Z104KT10T are broad due to its electrical characteristics and small size, which make it suitable for compact electronic assemblies. These applications are conceptual and should be validated by engineering teams for specific use cases:

  • Consumer Electronics: This capacitor could potentially be used in the manufacture of consumer electronics such as smartphones and tablets where high capacitive density and minimal space usage are crucial. The temperature coefficient and stable capacitance under varying conditions can be particularly beneficial in these devices.
  • Telecommunications: The device’s capacity to function across a wide range of operating temperatures potentially makes it suitable for telecommunications equipment, which often needs to perform reliably under various climatic conditions.
  • Electronic Manufacturing: In electronic circuit design and manufacturing, including printed circuit boards (PCBs), such capacitors are crucial for smoothing voltage fluctuations and power signal conditioning, potentially enhancing the reliability and performance of the electronic components.
  • Computing and Data Storage: Given its small form factor and surface-mount technology, the 530Z104KT10T could possibly be used in compact computing devices and portable data storage systems where efficient use of space is essential.

Note that these potential industry applications require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a recognized leader in the global market of electronic components, particularly known for its extensive range of Fixed Capacitors. The 530Z104KT10T is just one example of their high-quality products tailored to meet demanding electronics applications. Kyocera AVX prides itself on manufacturing capacitors that enhance overall device reliability and performance across various industries. Their products typically feature advanced ceramic material technologies allowing for superior dielectric performance and temperature stability, making them suitable for high-performance electronic applications.

Where to Find 530Z104KT10T by Kyocera AVX Components

To purchase the 530Z104KT10T capacitor, prospective buyers should visit findchips.com. On this site, readers can find detailed information about this component and check the current availability across major distributors. Historically, this part has been available at distributors such as Avnet Asia, Richardson RFPD, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For updated stock levels, lead times, and pricing, use findchips.com. Through the same portal, one can also browse alternative Fixed Capacitors, offered by Kyocera AVX Components or other manufacturers, should the 530Z104KT10T not meet specific requirements or be out of stock.

Compare pricing for 530Z104KT10T and other Fixed Capacitors / Capacitors at findchips.com