AD9265BCPZ-125 by Analog Devices Inc

Overview of AD9265BCPZ-125 by Analog Devices Inc.

The AD9265BCPZ-125 is a high-performance, 16-bit Analog-to-Digital Converter (ADC) capable of operating at speeds up to 125 MSPS (mega samples per second). This part is designed with a pipelined architecture and is housed in a 48-lead LFCSP (low-profile quad flat package) that measures just 7 mm x 7 mm. The device features a conversion rate that allows for effective digitization of signals with frequencies up to tens of MHz, making it suitable for high-speed signal processing applications. Equipped with a single analog input channel, the AD9265BCPZ-125 operates on a nominal 1.8 V power supply, emphasizing its efficiency in power-sensitive applications.

The device supports various output formats including OFFSET BINARY, 2’S COMPLEMENT BINARY, and GRAY CODE, and it interfaces via a parallel word output, ensuring broad compatibility with most digital systems. Particularly notable is its excellent linearity error maximum of 0.006866%, which ensures high fidelity in signal conversion. Designed for industrial applications, it operates across a wide temperature range from -40 °C to +85 °C. This ADC also features a maximum analog input voltage range from -2V to +2V and boasts a swift conversion time of up to 0.1 µs.

Industry Applications for AD9265BCPZ-125

The Analog to Digital Converters like the AD9265BCPZ-125 potentially serve pivotal roles across various domains by facilitating precise digital representation of analog signals. However, these applications are strictly hypothetical and require thorough validation by specialized teams to ensure compliance with industrial benchmarks and suitability. Below are some conceptual applications:

  • Telecommunications: This ADC might be integrated into communication infrastructure equipment to facilitate better signal processing capabilities like converting broadband analog signals into digital data for transmission or processing. Its fast sampling rate is crucial for high-frequency signal applications.
  • Computing and Data Storage: Given its high-speed data conversion capabilities, this device could be beneficial for specialized computing tasks that necessitate rapid data acquisition and processing, such as advanced scientific research computers or high-speed data logging systems.
  • Healthcare: The ADC might be utilized in medical imaging equipment, where precise and rapid conversion of analog signals (from sensors detecting various physiological parameters) to digital form is critical. However, this application would depend on additional qualification confirming its suitability for healthcare standards.
  • Education and Research: In high-tech laboratories for physics or engineering research, where accurate and fast data acquisition is required, this ADC could excellently support the measurement of experimental data.

Note that these potential industry applications of the AD9265BCPZ-125 are conceptual and need a rigorous vetting process by engineering and design teams to ensure that they abide by specific industry standards and individual application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the manufacture of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) that help interpret the real world for seamless integration into the digital environment. The company is particularly well-regarded for its Analog to Digital Converters, with the AD9265BCPZ-125 being an exemplary model showcasing its capabilities in high-speed data conversion technology. Analog Devices produces a range of similar parts, emphasizing high performance, low power consumption, and precision across varied applications.

Where to Find AD9265BCPZ-125 by Analog Devices Inc

To purchase the AD9265BCPZ-125, or to explore alternatives from Analog Devices Inc. or other manufacturers, potential buyers should visit platforms like findchips.com. By accessing Analog to Digital Converters, you can compare this ADC with other similar parts from various suppliers. Previously, the part has been available from distributors such as Win Source Electronics, Richardson RFPD, NexGen Digital, and Mouser Electronics among others. However, to obtain current availability and pricing information, checking real-time data from findchips.com is recommended.

Compare pricing for AD9265BCPZ-125 and other Analog to Digital Converters / Converters at findchips.com