AD736JNZ by Analog Devices Inc

Overview of AD736JNZ by Analog Devices Inc.

The AD736JNZ is a low cost, low power, True RMS-to-DC converter designed for applications requiring accurate signal measurements converted from root-mean-square (RMS) to direct current (DC). The component operates across a temperature range of 0°C to 70°C and is housed in a DIP-8 package. With a supply voltage range of ±3.2V to ±16.5V, this RMS-to-DC IC boasts an accuracy of 0.3%, and a bandwidth of 460kHz. Additionally, its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization and Restriction of Chemicals) standards ensures its suitability for use in environmentally sensitive applications.

Industry Applications for AD736JNZ

The AD736JNZ by Analog Devices Inc. finds potential applications across various industries, leveraging its precision in RMS to DC conversion. However, it should be noted that the suitability of AD736JNZ in these applications must be analyzed and verified by engineering and design teams to adhere to specific industry standards and application requirements.

  • Telecommunications: By offering precise signal measurement, the AD736JNZ could potentially be integrated into telecommunications equipment where signal integrity is critical. For instance, it might be used in signal processing equipment that requires accurate RMS measurements to ensure clear and reliable communications.
  • Audio and Video Systems: This component might also find use in audio processing where exact measurement of audio signals is necessary to adjust volumes or for other processing tasks. Its high accuracy and bandwidth make it suitable for sophisticated audio equipment.
  • Consumer Electronics: In consumer electronics, devices that require precise power measurement, such as smart power monitoring systems, could potentially integrate this converter. It would help in accurately reflecting the power usage in real-time monitoring systems.
  • Electronic Manufacturing: During the testing and manufacturing of electronic goods, AD736JNZ could be used in the creation of test equipment where accuracy in voltage measurement is essential for quality assurance purposes.

Note that the suggestions above are conceptual and would need thorough evaluation from design and engineering perspectives.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of the AD736JNZ, is a notable leader in the fabrication of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). They excel particularly in the production of Analog Special Function Converters used across various applications. These components are crucial for translating analog signals into a format suitable for digital processing, which is essential for modern electronic devices. Analog Devices ensures high standards of quality and reliability, leveraging advanced technology and design to meet the diverse needs of a technologically evolving landscape.

Where to Find AD736JNZ by Analog Devices Inc

To procure the AD736JNZ component, it is advisable to visit findchips.com. Here, you can find comprehensive and updated listings on availability, pricing, and supplier options. Historically, AD736JNZ has been available through distributors such as Richardson RFPD, ComSIT USA, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and specific pricing, it is recommended to check on findchips.com. Additionally, by visiting the subcategory for Analog Special Function Converters, you can also explore alternative parts offered by Analog Devices Inc or other manufacturers that might align more closely with specific requirements.

Compare pricing for AD736JNZ and other Analog Special Function Converters / Converters at findchips.com