Overview of APXG160ARA102MJC0G by Chemi-Con
The APXG160ARA102MJC0G is an Aluminum Electrolytic Capacitor featuring a solid polymer aluminum dielectric material which offers excellent stability and performance characteristics. Manufactured by Chemi-Con, this capacitor operates with a voltage rating of 16V and a capacitance of 1000 µF. It is a surface mount, polarized capacitor provided in a CHIP 4141 package.
Key features of APXG160ARA102MJC0G include a 20% positive and negative tolerance and an Equivalent Series Resistance (ESR) of 12 mΩ, highlighting its efficiency in minimizing energy loss throughout the operating temperature range of -55°C to 105°C. With its low leakage current (3.2 mA) and ripple current rating of 270 mA, this capacitor is designed for high-endurance applications. Furthermore, its compliance with environmental standards like RoHS and REACH makes it suitable for global manufacturing standards.
Industry Applications for APXG160ARA102MJC0G
The specific characteristics of APXG160ARA102MJC0G make it suitable for a variety of high-performance applications across multiple industries:
- Computing and Data Storage: APXG160ARA102MJC0G could potentially be utilized in server power supplies or high-speed computing devices, where stable power delivery and minimal energy loss are crucial. Its low ESR and high ripple current capabilities ensure reliable performance under variable load conditions.
- Telecommunications: This capacitor might be a good fit for telecommunications equipment, such as base station modems, where reliability and long operational life are necessary. The component’s ability to operate over a wide temperature range and its environmental compliance enhance its applicability in outdoor and diverse climatic conditions.
- Internet of Things (IoT): The capacitor could potentially be used in IoT devices, particularly those requiring stable power management for sensor operations or data transmission roles. The small form factor and surface mount technology of APXG160ARA102MJC0G make it suitable for compact IoT devices.
These potential applications are conceptual and would require a detailed analysis by engineering and design teams to verify compliance with specific industry standards and application requirements.
About Chemi-Con
Chemi-Con is a leading manufacturer of capacitors, known for its comprehensive range of Aluminum Electrolytic Capacitors. Their products are recognized for their quality and reliability, catering to a broad spectrum of industrial, commercial, and consumer electronics markets. APXG160ARA102MJC0G is part of Chemi-Con’s Aluminum Organic Polymer Capacitor lineup, which represents their commitment to advancing capacitor technology with improved materials like solid polymer aluminum, offering lower ESR and enhanced performance characteristics compared to traditional electrolytic capacitors.
Chemi-Con continues to innovate in the capacitor industry, ensuring their products meet the stringent requirements of modern electronic devices, showing a strong dedication to the development of components that lead to longer lifespans and higher efficiency in applications.
Where to Find APXG160ARA102MJC0G by Chemi-Con
To procure the APXG160ARA102MJC0G capacitor, a good starting point would be searching on findchips.com. On this platform, you can find up-to-date information on stock levels and competitive pricing from a wide range of distributors. Historically, distributors such as TTI, Quest Components, and TTI Europe have been known to stock this part. However, for current availability, always check on findchips.com where you can also explore other Aluminum Electrolytic Capacitors that might be offered by Chemi-Con or other manufacturers.