858-LP5-103RLS4 by NorComp

Overview of 858-LP5-103RLS4 by NorComp

The 858-LP5-103RLS4 is a circular connector specifically designed as a sensor connection plug with 5 positions, utilizing an M12 cable interface. This part features a male receptacle with gold solder cup terminations. The connector is categorized under Other Circular Connectors within the connectors category, which is suitable for robust industrial applications due to its threaded coupling type for secure mating and a solid backshell type. The body of the connector is made from brass with a tin shell finish, providing both durability and resistance against environmental factors.

Among its technical specifications, the 858-LP5-103RLS4 operates within a temperature range of -40 °C to 105 °C, making it suitable for varied environmental conditions. Additionally, it is designed to be waterproof, aligning with the reference standard UL for safety and reliability in electrical connectivity. Its insulator material is made from Polyamide 66, known for its high mechanical strength and thermal stability.

Industry Applications for 858-LP5-103RLS4

The 858-LP5-103RLS4 is potentially suitable for a variety of industry applications. Given its specifications and features, here are some potential industry applications for this component. It is important to note that these applications are conceptual and would need thorough verification and approval by engineering and design teams specific to each industry to meet standards and application requirements.

  • Industrial Automation: This connector could potentially be used in automated manufacturing equipment where sensors are critical for operational precision and environmental resilience.
  • Telecommunications: Its robust design might be appropriate for telecommunications infrastructure, particularly in field deployments that require durable and reliable connectivity solutions.
  • Consumer Electronics: The design and features of the 858-LP5-103RLS4 could potentially make it suitable for use in consumer electronic products that require compact and reliable connectors for internal wiring, such as high-end audio systems.
  • Transportation and Logistics: Due to its temperature resilience and robustness, this connector might be used in vehicle systems or infrastructure where consistent performance across varying temperatures and conditions is critical.
  • Electronic Manufacturing: It could potentially be integrated into equipment used in the manufacturing of other electronic components or systems, providing reliable connections required in precision manufacturing environments.

Note that the aforementioned uses should be further explored and validated by industry professionals based on specific business needs and compliance with relevant industry standards.

About NorComp

NorComp, a distinguished manufacturer in the connectors industry, is well-recognized for its broad range of interconnect solutions, including a variety of circular connectors. The brand’s commitment to providing solutions that meet the stringent requirements of industrial applications is evident in its extensive product line. Specifically, in the realm of Other Circular Connectors, NorComp offers products like the 858-LP5-103RLS4, which are designed to offer reliability and performance. The manufacturer focuses on creating products that are robust, resilient, and compliant with necessary regulatory standards, making them a trusted choice for industrial and commercial use across the globe.

Where to Find 858-LP5-103RLS4 by NorComp

For those interested in purchasing the 858-LP5-103RLS4 connector, it is recommended to check availability and pricing through findchips.com. This part has previously been available through several distributors, including Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, for current stock levels and pricing, visiting findchips.com is advisable. For alternatives, or to explore other Other Circular Connectors, this platform also offers a comprehensive listing of offerings from NorComp and other manufacturers.

Compare pricing for 858-LP5-103RLS4 and other Other Circular Connectors at findchips.com