APHCM2012CGCK-F01 by Kingbright

Overview of APHCM2012CGCK-F01 by Kingbright

The APHCM2012CGCK-F01 by Kingbright is a green single-color light-emitting diode (LED) featuring a compact design with dimensions of 2 x 1.25 mm and a minimal height of 0.50 mm. Compliant with RoHS standards, this surface-mounted device (SMD) is designed for easy integration into various electronic assemblies. The part emits light in the green spectrum at a peak wavelength of 574 nm, which is suited for applications requiring high visibility and clear color recognition.

The LED operates within a wide temperature range of -40°C to 85°C and offers a luminous intensity of 50 mcd. As a visible LED, the APHCM2012CGCK-F01 is equipped with a water-clear lens that enhances its brightness and visibility. The part provides a forward current maximum of 0.03 A and a typical viewing angle of 110 degrees, making it versatile for diverse visibility applications. This LED’s simple design, featuring just two terminals with a pitch of 2.1mm, supports streamlined production processes and ease of installation.

Industry Applications for APHCM2012CGCK-F01

The APHCM2012CGCK-F01 LED may be applicable in a variety of industry settings where robust, energy-efficient illumination is critical. Its characteristics support use across multiple applications, though the suitability for any specific application needs validation by appropriate engineering and design teams. Below are a few industries where this LED could potentially be beneficial:

  • Consumer Electronics: This LED can potentially be used in devices such as smart watches, mobile devices, and other portable electronics where compact, efficient lighting is crucial.
  • Industrial Automation: In industrial settings, these LEDs could provide indicator lighting in machinery, helping operators monitor the status of equipment efficiently and safely.
  • Automotive: Provided that compliance with specific automotive standards like AEC-Q100 is verified, this LED could be used in dashboard and indicator lighting within vehicles.
  • Computing and Data Storage: These LEDs might illuminate keyboards, servers, and network devices, offering clear indicator lights which aid in maintenance and operation in data centers.
  • Telecommunications: In telecommunication equipment, these LEDs could serve as signal indicators or in user interface applications aboard routers or modems.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kingbright

Kingbright specializes in manufacturing optoelectronic components, particularly Visible LEDs. The manufacturer has established itself as a significant player in the optoelectronics industry by providing an extensive range of LED solutions that find applications in various sectors. While APHCM2012CGCK-F01 is a prime example of their innovation in compact LED design, Kingbright’s portfolio also spans multiple configurations of LEDs known for their brightness, reliability, and efficiency.

Where to Find APHCM2012CGCK-F01 by Kingbright

To purchase APHCM2012CGCK-F01, it’s suggested to research potential distributors via findchips.com to confirm current stock levels and pricing. Distributors that have historically offered this part include Chip1Stop, Sager, TTI, Quest Components, Bristol Electronics, Future Electronics, RS, Mouser Electronics, and DigiKey, though availability should be confirmed on the website. This site can also be used to explore alternate Visible LEDs offered by Kingbright or other manufacturers which might suit different application needs.

Compare pricing for APHCM2012CGCK-F01 and other Visible LEDs / Optoelectronics at findchips.com