74LVC1G08GV,125 by Nexperia

Overview of 74LVC1G08GV,125 by Nexperia

The Nexperia 74LVC1G08GV,125 is a single 2-input AND gate encapsulated in a small SC-74A (TSOP-5) package. It operates with a supply voltage ranging from 1.65V to 5.5V, making it versatile for various logic interfacing requirements. The component also supports a wide operating temperature range from -40 to +125 degrees Celsius, catering to applications that may experience extreme environments. With two inputs, a pin count of five, and compliance with ROHS (lead-free), REACH, and EAR99 standards, this part assures environmental safety and is adaptable to a broad spectrum of global uses.

In addition, this part offers excellent propagation delay characteristics, typically 10.5 ns, which makes it suitable for high-speed logic circuits. The device employs CMOS technology which ensures low power consumption and high noise immunity. With a moisture sensitivity level of 1, the 74LVC1G08GV,125 is robust for handling and assembly processes. The component’s terminal finish of tin affords good solderability and long shelf life.

Industry Applications for 74LVC1G08GV,125

Given its specifications and operational characteristics, the 74LVC1G08GV,125 could be potentially useful across various industry applications. Here are some illustrative examples:

  • Consumer Electronics: This component might be used in digital logic boards which are part of TVs, gaming consoles, and home appliances, where a dependable AND gate is essential for performing basic logical operations that those devices rely upon.
  • Telecommunications: The part could be integrated into telecommunication equipment such as modems and switches, which require stable and reliable logic operations to function effectively, given its wide operating temperature and high-speed data propagation performance.
  • Computing and Data Storage: With its fast propagation delay and low power CMOS technology, this AND gate could be suitable for computing hardware ranging from servers to personal computers, potentially serving in power management or signal integrity roles.
  • Industrial Automation: In factory automation, sensors and controllers often require small-scale integration where a simple AND logic function could be utilized for decision-making processes. The robust temperature grade and package integrity make it particularly appealing for harsh industrial environments.
  • Electronic Manufacturing: The 74LVC1G08GV,125, due to its ease of implementation and surface mount packaging, might be commonly found on the manufacturing floors where logic gates are needed for test equipment or small scale programmable logic controllers.

These potential applications are purely illustrative and would need to be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is known for its strong focus on the design and manufacture of high-performance, high-quality semiconductors, in particular within the Gates subcategory of logic components. They are a key player in developing innovative logic solutions in a variety of formats and package sizes, including the 74LVC1G08GV,125 and similar parts. These products are used in a wide range of electronic devices, affirming Nexperia’s commitment to reliability and excellence in logic technologies.

Where to Find 74LVC1G08GV,125 by Nexperia

Those interested in procuring the 74LVC1G08GV,125 can explore real-time stock levels and pricing at findchips.com. To facilitate the search, consider using the link for Gates to find alternate parts from Nexperia or other manufacturers. Historically, this part has been available from major distributors including Mouser Electronics, DigiKey, Newark, and Future Electronics. However, the availability can vary, and it is recommended to check Findchips for the most current information.

Compare pricing for 74LVC1G08GV,125 and other Gates / Logic at findchips.com