Overview of AS4C512M16D3LB-12BIN by Alliance Memory Inc.
The AS4C512M16D3LB-12BIN by Alliance Memory Inc is a DDR3L DRAM module outlined with a number of features appropriate for robust digital systems requiring high-speed data processing and low power consumption. This component supports a clock frequency of up to 800 MHz and operates under a nominal supply voltage of 1.35V, which can also function at 1.5 V, thus offering flexible power management options for energy-efficient applications.
The memory module comes encapsulated in a FBGA-96 package, providing a dense, space-efficient footprint with 96 pins for connection. Having a Memory Configuration of 512M x 16Bit and an impressive memory density of 8Gbit or 8589934592 bit, this component is ideally suited for applications requiring large-scale data management in a compact form factor. Notably, the AS4C512M16D3LB-12BIN supports multi-bank page burst access mode and features important functions like auto and self-refresh to optimize performance and reliability.
Alliance Memory Inc has designed this DDR DRAM module to meet the stringent requirements of industrial environments, evidenced by an operating temperature range from -40°C to +95°C. This part also complies with high environmental standards, being RoHS compliant, indicating adherence to hazardous substance regulations. The factory lead time is currently set at 4 weeks from the time of writing, helping buyers plan their inventory in real-time.
Industry Applications for AS4C512M16D3LB-12BIN
Given the technical specifications and features of the AS4C512M16D3LB-12BIN, various industries might benefit from its integration into different applications:
- Telecommunications: In the telecommunications sector, components such as the AS4C512M16D3LB-12BIN could potentially be employed in base station hardware where large amounts of data need to be processed and stored reliably. The high clock speed and robust operating temperature range make it suitable for outdoor environments and non-stop operations.
- Consumer Electronics: In consumer electronics such as gaming consoles and high-performance servers, this DDR3L DRAM could potentially provide the necessary speed and capacity for high-demand tasks such as large-scale gaming graphics rendering and complex computational operations.
- Industrial Automation: For industrial automation systems that require continuous and reliable processes, the error-resilient features and extended temperature range of the AS4C512M16D3LB-12BIN might potentially align well. This utilization could optimize operations in manufacturing environments that depend on precise real-time data handling.
Please note that these potential industry applications are conceptual and necessitate thorough verification by engineering and design teams to ensure compliance with specific industry standards and prerequisites.
About Alliance Memory Inc.
Alliance Memory Inc specializes in providing memory solutions that support the long-term availability of products for a range of industrial and commercial applications. A key player in the market of DRAMs, Alliance Memory Inc maintains a robust lineup of memory modules including DRAMs like the AS4C512M16D3LB-12BIN. The company is focused on offering parts with stable life cycles, accommodating the needs of customers in sectors where components need to be available over extended periods.
Alliance Memory Inc’s expertise extends across various forms of DRAM technologies, ensuring they can provide specific solutions that meet the cooling, speed, and size demands of modern technology applications. AS4C512M16D3LB-12BIN reflects their commitment to high-standard, robust memory solutions.
Where to Find AS4C512M16D3LB-12BIN by Alliance Memory Inc
To acquire the AS4C512M16D3LB-12BIN, prospective buyers should check for availability and pricing through findchips.com. On this platform, you can also compare this part with other DRAMs produced by Alliance Memory Inc or other manufacturers to find the most suitable options for your specific requirements. Historically, distributors like New Advantage Corporation, Avnet, Future Electronics, and Mouser Electronics have stocked this part, but it’s recommended to verify current stock levels and pricing through findchips.com.