Overview of MT25QL256ABA8ESF-0AAT by Micron Technology Inc.
The MT25QL256ABA8ESF-0AAT by Micron Technology Inc. is a high-performance Serial NOR Flash memory component, designed with a memory density of 268,435,456 bits. It features a 256Mbit storage capacity, structured in a 64M x 4Bit memory configuration. This component operates over a wide temperature range from -40 degrees Celsius to 105 degrees Celsius, making it suitable for applications requiring high reliability under extreme environmental conditions. With its support for a Serial Peripheral Interface (SPI), and clock speeds up to 133 MHz, the MT25QL256ABA8ESF-0AAT ensures fast data transfer capabilities, which is key for high-speed communication and data processing tasks.
This part is encapsulated in a WSOIC package with a 16-pin configuration, catering to compact and space-constrained designs. The SOP2-16 package provides a balance between performance and physical footprint. Micron Technology’s commitment to quality is evident in the component’s compliance with AEC-Q100 standards, indicating its suitability for automotive applications as well. Moreover, it operates within a supply voltage range of 2.7V to 3.6V, offering flexibility in power design considerations. The MT25QL256ABA8ESF-0AAT is also notable for its low standby current and efficient power management, which is critical for battery-operated devices.
Industry Applications for MT25QL256ABA8ESF-0AAT
The versatility and performance characteristics of the MT25QL256ABA8ESF-0AAT make it suitable for a wide range of industrial applications. However, the selection of this component for any particular application requires thorough analysis and verification by engineering and design teams. Some possible use cases for this part might include:
- Environmental Monitoring Systems: Its robust operating temperature range makes it a reliable choice for environmental monitoring equipment, potentially in sensors and data loggers used in harsh climates.
- Automotive and Transportation: Compliance with AEC-Q100 standards indicates its potential for use in automotive systems, possibly including infotainment systems, advanced driver-assistance systems (ADAS), and engine control units.
- Consumer Electronics: The part could be used in a variety of consumer electronics where compactness and data integrity are essential, such as in wearables, high-performance portable devices, or smart home products.
- Industrial Automation and Control Systems: Its high-speed SPI interface and reliable data retention make it a suitable option for complex industrial automation systems, potentially in programmable logic controllers (PLCs) or machine vision systems.
These potential applications underscore the need for customized integration and testing within the design and engineering phases of product development.
About Micron Technology Inc.
Micron Technology Inc. is a leading global provider in the memory and storage solutions sector, with a notable footprint in the Flash Memories market segment. Specializing in advanced memory technologies, Micron offers a wide range of products, including but not limited to NAND, NOR, and DRAM solutions. The company’s products are pivotal for a myriad of applications across diverse industries, from automotive and industrial to consumer electronics and data center storage.
The MT25QL256ABA8ESF-0AAT is part of Micron’s portfolio, which demonstrates their commitment to providing high-quality, reliable memory solutions that meet the rigorous demands of today’s advanced electronic systems. Their products stand out for their performance, efficiency, and durability, fulfilling the needs of both current and future market demands.
Where to Find MT25QL256ABA8ESF-0AAT by Micron Technology Inc
To source the MT25QL256ABA8ESF-0AAT and to explore alternate Flash Memories that may suit specific application requirements, engineers and procurement specialists should consider using findchips.com. This platform provides current stock levels, pricing, and detailed part information from multiple distributors. Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Avnet have stocked this part, but availability can fluctuate.
Using FindChips, users can compare options, ensuring they choose the best component for their application based on up-to-date information. It is critical to verify the current availability and pricing to make an informed decision.