Overview of CRCW080510K0FKEAC by Vishay Intertechnologies
The CRCW080510K0FKEAC is a fixed resistor featuring metal glaze/thick film technology, characterized by a power rating of 0.125W and a resistance value of 10K ohm. Manufactured by Vishay Intertechnologies, this resistor falls into the Metal Glaze/Thick Film Resistors category, ideal for applications requiring high accuracy thanks to its ±1% tolerance and 100 ppm/°C temperature coefficient. Structurally, it is designed in a compact 0805 [2012 Metric] chip package, suitable for surface mount technology (SMT), and is compliant with RoHS and REACH regulations to ensure environmental safety.
Of particular interest for power-sensitive applications, this component can operate efficiently with a voltage rating of 150V. The part is sculpted in a rectangular shape with a mounting feature that adheres to surface mounting requirements, making it versatile for various electronic assemblies. With its operational temperature range from -55 °C to 155 °C and a rated power dissipation capacity of 0.125W at a rated temperature of 70 °C, the CRCW080510K0FKEAC is designed to perform reliably in diverse environments.
Industry Applications for CRCW080510K0FKEAC
The CRCW080510K0FKEAC, thanks to its technical specifications, could potentially play a critical role in multiple industry applications. Below are some industries where this resistor could be optimally utilized:
- Consumer Electronics: This resistor might be used in home appliances, personal devices, and entertainment systems where precision resistance is critical, such as in audio processing units or high-definition display devices. The stability offered by its 100 ppm/°C temperature coefficient ensures performance under varying operating temperatures.
- Telecommunications: In telecommunications equipment, where signal integrity is paramount, the precise tolerance and reliable voltage rating of the CRCW080510K0FKEAC could ensure stable operation across network devices, potentially within modules handling signal conversions or power regulation components.
- Energy and Power Systems: For power management systems, which require components that can handle high voltages and maintain performance stability, this resistor could be considered for use in voltage regulation systems and power supply circuits.
Please note these potential industry applications are conceptual and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronics industry, specializing in a variety of components including resistors, capacitors, and semiconductors. In the realm of resistors, particularly in the niche of Metal Glaze/Thick Film Resistors, Vishay provides a wide array of products, with CRCW080510K0FKEAC being one example of their high-quality offerings that cater to a diverse range of applications.
Vishay’s metal glaze/thick film resistors are designed with advanced technologies to meet rigorous performance criteria, making them desirable for precision-required applications. The CRCW080510K0FKEAC is a testament to Vishay’s commitment to providing durable and reliable electronic components that align with contemporary engineering standards and environmental compliance.
Where to Find CRCW080510K0FKEAC by Vishay Intertechnologies
To procure the CRCW080510K0FKEAC, potential buyers should consider researching available stocks on findchips.com. This site provides up-to-date inventory levels, distributor options, and pricing details. Historically, the component has been available through distributors such as Chip1Stop, TTI, Mouser Electronics, and Newark. As distributor stock can vary, checking current availability through FindChips offers the most accurate and actionable information.
To explore similar products, you may refer to Metal Glaze/Thick Film Resistors on FindChips, where a variety of alternative parts from Vishay Intertechnologies or other manufacturers can be reviewed and compared.