Overview of BCX53-16,115 by Nexperia
The BCX53-16,115 by Nexperia is a PNP medium power transistor, featuring a maximum collector-emitter voltage of 80 V and collector current of 1 A. It is housed in a SOT-89 package, also known as SC-62 or TO-243, with three pins. This part is characterized by its plastic/epoxy body material and flat terminal form, optimized for surface mounting. Key specifications include a DC current gain minimum (hFE) of 100 and a transition frequency nominally at 145 MHz, making it suitable for high-frequency switching applications.
Nexperia has crafted the BCX53-16,115 to be RoHS compliant and meets the Reach compliance code. It also features a collector connection at the case and an operating temperature range up to 150°C. Suitable for lead-free soldering, it supports a peak reflow temperature of 260°C for no longer than 30 seconds, ensuring compatibility with typical soldering processes. Highlighting its adaptability and safety in electrical environments, this transistor is listed under ECCN Code “EAR99” for export regulations and has a moisture sensitivity level of 1, indicating robustness in humid conditions.
Industry Applications for BCX53-16,115
The BCX53-16,115 transistor is designed for various industrial applications due to its robust performance specifications. Here are a few sectors where this component could be potentially beneficial:
- Industrial Automation: In this sector, the BCX53-16,115 could be potentially utilized in the control circuits of automation systems. Its high transition frequency and capacity for medium power handling make it suitable for driving motors and actuators within automated machinery.
- Motor Control Systems: The transistor may potentially be used in motor drivers that require efficient switching. Its ability to handle significant voltage and current, along with its PNP polarity, makes it a candidate for bipolar motor control circuits, where rapid switching and effective current control are necessary.
Note that these potential applications are conceptual illustrations and must be thoroughly analyzed by engineering teams to ensure compliance with industry standards and specific requirements of the applications.
About Nexperia
Nexperia is a well-known leader in the field of Small Signal Bipolar Transistors and Transistors overall. Their products, including the BCX53-16,115, are crafted with attention to durability, performance, and compliance with environmental standards such as RoHS and Reach. Nexperia’s portfolio includes a diverse range of transistors which cater to broad electronic applications, from consumer electronics to industrial automation systems. Their consistent quality and adaptation to evolving technological requirements make their components highly valued in the electronic components industry.
Where to Find BCX53-16,115 by Nexperia
To purchase the BCX53-16,115, it is recommended to check the availability on findchips.com. The website provides up-to-date information on stock levels and pricing from multiple distributors. Historically, this part has been available from various distributors such as New Advantage Corporation, EBV Elektronik, DigiKey, and Mouser Electronics. To explore alternatives or related parts within the Small Signal Bipolar Transistors category, findchips.com can provide a comprehensive list of options that might be offered by Nexperia or other manufacturers.