Overview of CC03R-2830-01-G by Samtec Inc.
The CC03R-2830-01-G is a crimp contact designed to accommodate wire sizes from 30 AWG to 28 AWG, featuring a female contact style known as square pin-socket (SQ PIN-SKT). This part is particularly notable for its RoHS compliance, ensuring it meets specific environmental standards which prohibit or limit the use of hazardous substances. Manufactured by Samtec Inc., a leader in connector technology, this part’s package is described as “RoHS Compliant,” and it includes a gold flash contact finish for improved conductivity and resistance to corrosion.
This component is part of the Assembly Items subcategory in the Connector Support category, highlighting its role as a crucial connector accessory. Furthermore, it is crafted from beryllium copper, which offers superior strength, conductivity, and elasticity, making it an excellent choice for demanding electrical applications. The crimp style of this contact allows for sturdy and reliable connections without the need for soldering, facilitating easier assembly and maintenance.
Industry Applications for CC03R-2830-01-G
The CC03R-2830-01-G can potentially serve a variety of industry applications, particularly where high reliability and durability are required. It’s important to note that these applications are conceptual and should be verified by engineering and design teams for compliance with industry standards and specific requirements.
- Industrial Automation: In this sector, the part might be used in the fabrication of sensors, actuators, or control systems, where its reliable electrical connections and resistance to mechanical stress could be crucial.
- Energy and Power Systems: This component could find applications in energy distribution technology, potentially acting as a crucial part of the electrical interfaces in control panels, which require dependable and long-lasting connections.
- Renewable Energy: For solar panels or wind turbines, the durability and efficient conductivity of the CC03R-2830-01-G could make it an appropriate choice for connectors within power inverter systems, which convert variable direct current (DC) output into a utility frequency alternating current (AC) that can be fed into a commercial electrical grid.
These potential industry applications are highly contextual and require confirmation for practical implementation.
About Samtec Inc.
Samtec Inc. has established a strong reputation within the electronic component industry, especially within the realm of Assembly Items. Their expertise includes a wide array of connector supports and accessories, with CC03R-2830-01-G being a prime example of their high-quality production standards. Samtec is renowned for its innovative connector solutions that cater to a diverse range of applications across multiple industries. They continually adapt and expand their product lines to meet the evolving demands of technology sectors, ensuring products are not only compliant with current standards (such as RoHS and REACH) but also incorporate advanced features like gold flash finishes for enhanced performance.
Where to Find CC03R-2830-01-G by Samtec Inc
To locate and purchase the CC03R-2830-01-G, visiting findchips.com is highly recommended. Here, you can view up-to-date stock levels, detailed specifications, and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, Sager, Quest Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For alternative parts or similar components from Samtec Inc. or other manufacturers, the Assembly Items category can be explored for more options.