BY2000 by Diotec Semiconductor AG

Overview of BY2000 by Diotec Semiconductor AG

The BY2000 is a silicon Rectifier Diodes, integral for converting alternating current (AC) to direct current (DC) in a single-phase, one-element configuration. Its specifications include a reverse peak voltage of 2000V and an output current capacity of 3A, housed in a DO-201 package. This part, RoHS compliant and encapsulated in a plastic package, prioritizes environmental considerations alongside its electrical utility.

Such a high reverse voltage rating makes the BY2000 suitable for high voltage applications where voltage spikes are common, ensuring robust performance in environments challenging lesser capable diodes. The maximum forward voltage of 1.1 V signifies the efficiency of this device in minimizing energy losses during operation. Furthermore, this diode supports a non-repetitive peak forward current of up to 110A, which is essential during transient conditions.

From an assembling perspective, the use of a matte tin terminal finish facilitates the soldering process, and its wire terminal form in an axial terminal position allows flexibility in PCB design and easier connection. Notable for its performance sustainability, it operates effectively up to a maximum temperature of 150°C.

Industry Applications for BY2000

The robust specifications of the BY2000 make it amenable to usage across various high-demand industrial sectors. These potential applications include:

  • Aerospace and Defense: Devices like the BY2000 could potentially be used in power supply systems of aerospace vehicles where stable and reliable high-voltage rectification is required. The high reverse voltage and thermal resistance might suit the challenging conditions experienced in these applications.
  • Energy and Power Systems: This diode may contribute to power management systems within large-scale power distribution stations, which require components that can handle high voltages and currents effectively.
  • Renewable Energy: In renewable energy setups, particularly in solar power inverters, devices like the BY2000 might be used for converting the variable AC output from solar panels into a stable DC output for utility grid or local network supply.

Note: These industry applications are conceptual and illustrative. It requires rigorous validation by engineering teams to ensure compliance with specific industry standards and operational demands.

About Diotec Semiconductor AG

Diotec Semiconductor AG specializes in the design and manufacturing of semiconductor products, particularly focusing on diodes and rectifiers. Their expertise in creating efficient, robust rectifier diodes is well represented by products such as the BY2000. Diotec provides a wide array of diode technologies suited to various industrial needs, ensuring high quality and performance standards.

This company leverages advanced production techniques and comprehensive quality control measures to produce reliable components. The BY2000 is one example of their commitment to providing effective solutions in power electronics, tackling challenges in various demanding applications with parts designed for optimal electrical efficiency and thermal stability.

Where to Find BY2000 by Diotec Semiconductor AG

The BY2000 by Diotec Semiconductor AG can be researched and purchased through the platform findchips.com. This site offers comprehensive information regarding stock levels, pricing, and distributor options. To assess variants and alternatives, the same platform can facilitate a comparison among different Rectifier Diodes from Diotec Semiconductor AG or other manufacturers.

Historic distributors of the BY2000 include Master Electronics, Chip 1 Exchange, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, for current availability, it is recommended to check on findchips.com to get real-time data on stock levels and current pricing.

Compare pricing for BY2000 and other Rectifier Diodes at findchips.com