Overview of CAT16-472J4LF by Bourns Inc.
The CAT16-472J4LF is an isolated Array/Network Resistor with several features tailored for robust electronic applications. This component has a nominal resistance of 4700 ohms and comes in a small surface mount 1206 package, designed for compact PCB (Printed Circuit Board) installations. Each resistor in the network array has a power rating of 0.062 watts and tolerates up to 50 volts of working voltage. The part exhibits a temperature coefficient of 200 ppm/°C, which helps maintain performance stability across its operating temperature range from -55 °C to +125 °C. The resistor is also characterized by a 5% tolerance in resistance value.
The manufacture of this part involves the use of metal glaze/thick film technology, which emphasizes performance in demanding environments. Compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), the CAT16-472J4LF adheres to environmental regulations while ensuring minimal lead usage, as indicated by its “Pbfree” and “Rohs Code” confirmations. The delivery of this product is usually expected within 14 weeks and 1 day from the order, showcasing a moderate lead time for procurement planning.
Industry Applications for CAT16-472J4LF
The specific attributes of the CAT16-472J4LF make it suitable for a variety of applications across multiple industries. Below are some potential industry applications where this resistor could be effectively employed:
- Consumer Electronics: This category encompasses a wide range of devices where precision and reliability are critical. The CAT16-472J4LF might potentially be used in audio and video equipment due to its tight tolerance and stable temperature coefficient. Such attributes are essential for maintaining consistent performance in consumer devices.
- Computing and Data Storage: These devices, ranging from personal computers to large data centers, require consistent resistance values to maintain signal integrity and power management. The surface mount configuration of this resistor potentially allows for its use in space-constrained applications such as SSDs (Solid State Drives) and motherboards.
- Telecommunications: In applications such as network equipment, stability over a wide temperature range is crucial. The high-temperature tolerance and low power dissipation of CAT16-472J4LF could make it suitable for use in telecommunications infrastructure, where equipment often operates in thermally dynamic environments.
Note, the potential applications mentioned above are conceptual, illustrating where CAT16-472J4LF could be utilized based on its properties. For specific use, it is imperative that design and engineering teams test and verify this component against industry standards and application-specific requirements for suitability and compatibility.
About Bourns Inc.
Bourns Inc. is a recognized leader in manufacturing electronic components, particularly specializing in resistors and resistor array networks. The CAT16-472J4LF is an example of their commitment to producing high-quality, reliable products suited for diverse technological applications. Bourns Inc.’s resistors are generally appreciated for their precision and durability, which are vital attributes in producing effective resistor networks. CAT16-472J4LF, along with other similar resistor array network parts from Bourns, demonstrates the company’s expertise in advanced materials technology and component design, including the integration of features such as surface mount compatibility and environmental compliance.
Where to Find CAT16-472J4LF by Bourns Inc.
The CAT16-472J4LF can be researched on findchips.com for procurement options. On the website, procurement teams can also access other similar products within the Array/Network Resistors category that might be offered by Bourns Inc. or other manufacturers. Historically, this part has been available from multiple distributors, including Mouser Electronics, DigiKey, and Farnell among others. However, current stock levels, pricing, and distributor availability should be checked through findchips.com to ensure the most accurate and up-to-date information.