Overview of CY7C1470V25-200BZI by Infineon Technologies AG
The CY7C1470V25-200BZI made by Infineon Technologies AG is a Zero Bus Turnaround (ZBT) SRAM designed to offer high-speed access to data critical for high-performance computing and networking applications. This component operates at a clock frequency of up to 200 MHz and has an access time of just 3 nanoseconds. It features a CMOS technology housed in a FBGA-165 package, ensuring it aligns with modern compact and surface-mount requirements.
Its dual features of 72Mbit density translating to a 2M x 36 organization make it suitable for handling large volumes of data efficiently. The memory operates over an industrial temperature range of -40 to 85 degrees Celsius. Manufactured in a plastic/epoxy package, it measures 17 mm by 15 mm with a maximum height of 1.4 mm, ensuring functionality within tight space constraints in system designs. As noted in the part data attributes, the CY7C1470V25-200BZI is RoHS compliant and adheres to “REACH compliance,” making it acceptable for use in various global markets concerned with environmental compliance.
Industry Applications for CY7C1470V25-200BZI
The characteristics of the CY7C1470V25-200BZI suggest that it could be suitable for multiple high-demand applications across various industries. These scenarios benefit from its high memory density, speed, and robust operating temperature range:
- Telecommunications: In telecommunications, this memory can potentially be used for high-speed packet buffering in routers and switches. Its high clock frequency and synchronous operation might help manage real-time voice and video data effectively.
- Computing and Data Storage: As part of enterprise computing systems or data centers, this SRAM could assist in caching and fast data retrieval processes, potentially reducing latency and improving system performance.
- Industrial Automation: The fast access time and industrial temperature grade make the CY7C1470V25-200BZI suitable for real-time control systems in industrial automation, where reliability and speed are crucial for process efficiency.
- Consumer Electronics: In high-performance consumer electronics, such as advanced gaming consoles or virtual reality systems, this component might serve to enhance user experience by decreasing load times and smoothing graphics rendering.
- Aerospace and Defense: Its robust performance profile suggests possible utility in aerospace applications, where durable, quick-response memory solutions are essential, though specific military or aerospace qualifications would need to be verified.
These potential industry applications are conceptual and would need precise engineering and design evaluations to assure suitability per specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a well-established leader in the semiconductor industry, recognized for its advanced technology offerings in a broad range of electronic components. When it comes to memory products, particularly SRAMs, Infineon consistently delivers performance and reliability. The CY7C1470V25-200BZI is just one example of Infineon’s commitment to producing high-quality memory technologies that meet the evolving demands of both consumer and industrial applications. Infineon’s memory products typically provide varied configurations and advancements, such as high density and low power consumption, which are critical for modern electronic systems.
Where to Find CY7C1470V25-200BZI by Infineon Technologies AG
To purchase the CY7C1470V25-200BZI, you can utilize our platform, findchips.com. This resource allows you to compare current stock levels and pricing from various distributors. In the past, this part has been available from distributors such as EBV Elektronik, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most accurate availability and pricing information, check directly on FindChips.com. You can also explore other SRAMs that might be offered by Infineon Technologies AG or other manufacturers.