Overview of D38999/26WC35SA by Amphenol Corporation
The D38999/26WC35SA is a high-performance Military Series Connector featuring 22 crimp-style female contacts, enclosed within an aluminum alloy plug. This product is designed to meet stringent specifications under the MIL-DTL-38999 standard and is characterized by a screw-thread coupling mechanism which enhances its robustness and durability in harsh environments. The connector’s contacts are gold-plated, ensuring reliable conductivity and resistance to corrosion. The inclusion of features such as EMI shielding and polarization also speak to its suitability for demanding applications where electromagnetic interference and positional alignment are critical considerations.
This part is produced by Amphenol Corporation, a leader in designing and manufacturing electrical and electronic connectors and assemblies. Noteworthy is its environmental and corrosion resistance, making this connector particularly suited for applications requiring rugged performance. The D38999/26WC35SA also operates effectively across a wide temperature range from -65°C to 175°C, accommodating extreme operational scenarios.
Industry Applications for D38999/26WC35SA
The D38999/26WC35SA by Amphenol Corporation might find potential applications across various demanding industries due to its robust design and specification compliance. Detailed analysis and verification by engineering teams are essential due to its design tailored for adherence to rigorous industry standards.
- Aerospace and Defense: Given its compliance with MIL-DTL-38999, the connector is primed for applications in military equipment and aerospace vehicles (such as jets, helicopters, and UAVs) where reliable signal integrity and durability are crucial in extreme environments.
- Telecommunications: The EMI shielding feature could be advantageous in communication infrastructure, contributing to clearer signal transmission by mitigating electromagnetic interference in dense electronic setups.
- Industrial Automation: The durability and environmental resistance of the D38999/26WC35SA could be beneficial in automation systems and manufacturing facilities, especially in automated control systems requiring precise and reliable connections.
- Robotics and Drones: Robots and drones operating in challenging conditions might rely on such connectors for stable operations given their ruggedness and ability to withstand environmental factors like vibration and moisture.
Note: These potential industry applications are conceptual and require a detailed examination for compliance with specific standards and requirements in designated applications.
About Amphenol Corporation
Amphenol Corporation is one of the largest manufacturers of interconnect products in the world, specializing in the design and production of various connector systems, including Military Circular Connectors. Their products routinely feature in applications demanding high performance and reliability, from aerospace and military to telecommunications and data transmission. Products like the D38999/26WC35SA exemplify Amphenol’s commitment to high quality and reliability, adhering to military specification MIL-DTL-38999, which ensures their suitability for harsh environmental conditions.
Where to Find D38999/26WC35SA by Amphenol Corporation
To purchase the D38999/26WC35SA, or to find detailed stock and pricing information, consider starting your search at FindChips.com. On this platform, you can also explore alternatives within the broader category of Military Circular Connectors. Historically, the part has been available from distributors such as Avnet Abacus, PEI Genesis, TTI, Mouser Electronics, and Avnet Americas, though real-time availability and pricing can vary. Checking on FindChips will provide the most current purchasing options.