CRM2512-JW-1R0ELF by Bourns Inc

Overview of CRM2512-JW-1R0ELF by Bourns Inc.

The CRM2512-JW-1R0ELF by Bourns Inc. is a fixed resistor characterized by its metal glaze/thick film technology. It offers a power rating of 2 watts and a resistance of 1 ohm with a tolerance of ±5%. This component is designed for surface mount technology (SMT) fitting the 2512 chip size, and it is capable of handling a working voltage up to 300 volts. A notable feature of this part is its temperature coefficient rated at 200 ppm/°C, providing stability across a broad range of temperatures from -55 °C to +155 °C, with a rated temperature at 70 °C for optimal performance.

In addition, the part adheres to a variety of compliance norms including ROHS and REACH, ensuring its suitability for global utilization in diverse applications. This model also comes with matte tin over nickel terminal finishes and wraps around terminal shape, optimized for current sensing tasks. The packaging for this resistor typically comes in a paper 7-inch tape and reel format, which is efficient for automated assembly processes. With the part specified as “active” in its lifecycle, its continued production and support are confirmed as of the current date.

Industry Applications for CRM2512-JW-1R0ELF

The practical applications for the CRM2512-JW-1R0ELF are diverse, particularly within industries requiring precise power management and resistance capacities. Due to its specific features, this resistor could potentially be employed in various industry sectors:

  • Energy and Power Systems: This resistor might be suited for applications in power distribution equipment or voltage regulation systems where high power and high voltage are frequently manipulated. Its robustness in handling high temperatures and large voltages could make it an excellent choice for stability and durability in such settings.
  • Renewable Energy: In renewable energy systems like solar inverters or wind turbine controllers, the CRM2512-JW-1R0ELF could potentially provide effective resistance management, essential for the variable power outputs inherent in such technologies. Its high power rating and wide operational temperature range might facilitate reliable performance under fluctuating environmental conditions.

These potential industry applications are conceptual and would require careful analysis and verification by engineering teams to ensure compliance with specific standards and suitability for particular applications.

About Bourns Inc.

Bourns Inc. is well-established in the field of electronic components, especially noted for its production of resistors, including the CRM2512-JW-1R0ELF and other similar Metal Glaze/Thick Film Resistors. Bourns designs and manufactures a wide array of products geared towards various demands in the electronics industry, with an emphasis on reliability and performance. Their products typically feature advanced technological solutions suitable for a broad spectrum of industrial applications, emphasizing their commitment to quality and continuous improvement in component design and functionality.

Where to Find CRM2512-JW-1R0ELF by Bourns Inc

To purchase the CRM2512-JW-1R0ELF, prospective buyers should consider exploring options on findchips.com. Findchips provides comprehensive insights into availability and pricing from various distributors. Historically, distributors such as Master Electronics, Chip1Stop, TTI, Avnet Americas, and Mouser Electronics have stocked this part. However, for real-time information about stock levels and competitive pricing, refer directly to findchips.com, where you can also compare the CRM2512-JW-1R0ELF with alternate Metal Glaze/Thick Film Resistors provided by Bourns or other manufacturers.

Compare pricing for CRM2512-JW-1R0ELF and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com