Overview of CR1225.IB by Renata Batteries
The CR1225.IB is a primary battery utilizing Lithium Manganese Dioxide technology. This coin cell battery, with dimensions of approximately 12.5mm in diameter and 2.5mm height, delivers a stable 3V and has a capacity of 48mAh. It is packaged in bulk and designed for single-use applications. The battery operates effectively within a broad temperature range, from -40°C to 85°C, making it versatile for various environmental conditions. Compliance with RoHS and an ECCN Code of 3A991.J.1 ensures it meets current regulatory standards. The battery’s lightweight at 0.9 grams, and terminal types containing a button (-) and flat (+), contribute to its ease of integration in various electronic assemblies.
Industry Applications for CR1225.IB
- Consumer Electronics: Devices such as watches, calculators, and fitness trackers might potentially incorporate the CR1225.IB due to its compact size and reliable voltage output. Its extensive operating temperature range could make it suitable for gadgets used both indoors and outdoors.
- Medical Devices: The CR1225.IB might possibly find applications in portable medical devices such as glucometers and digital thermometers, which require stable and long-lasting power sources. Its non-rechargeable nature ensures that there is no need for charging infrastructure, which is often advantageous in healthcare settings.
- Computing and Data Storage: Some applications could hypothetically use the CR1225.IB in data storage systems and real-time clocks in computers and servers. The ability of this battery to operate under extreme conditions potentially supports systems that need to maintain time and settings during power offs or in varied environments.
Note: The potential industry applications mentioned above are illustrative and must be verified by engineering and design teams to ensure compliance with specific requirements and standards.
About Renata Batteries
Renata Batteries, a subsidiary under the Swatch Group, specializes in the development and manufacturing of coin cell batteries and other battery types for various applications. The company is recognized for its innovative approach in the field of micro-batteries, particularly using Lithium Manganese Dioxide chemistry. Renata Batteries provides a wide range of battery solutions that cater to a diverse set of industries including electronics, medical, and computing. The CR1225.IB is one example of their commitment to quality and performance, underscoring their prowess in creating reliable power solutions in compact forms. Their lineup extends to similar parts which adhere to rigorous standards required in sophisticated electronic devices and systems.
Where to Find CR1225.IB by Renata Batteries
The CR1225.IB can be sourced through various distributors; historically, it has been available at Future Electronics and Mouser Electronics, but availability may vary. Prospective buyers should utilize resources like findchips.com to get the most current stock levels and pricing from multiple distributors. Additionally, the Batteries link on findchips.com can be used to explore alternate parts offered by Renata Batteries or other manufacturers which might suit different application needs or availability constraints.