BYV27-200-TR by Vishay Intertechnologies

Overview of BYV27-200-TR by Vishay Intertechnologies

The BYV27-200-TR by Vishay Intertechnologies is an avalanche diode designed for high-efficiency applications requiring a repetitive peak reverse voltage of 200V and an average forward current of 2A. This component is encapsulated in a DO-204AP package, characterized as halogen-free and RoHS compliant under its glass package-2 format. The diode features a maximum forward voltage of 1.07V and a quick reverse recovery time of 25 ns. With a forward surge current capacity of 50A, the BYV27-200-TR is tailored for applications dealing with high transient voltages, making it an essential component in power regulation tasks. Designed for through-hole mounting, this part is not suitable for surface mount technology but compliments assemblies where high reliability under surge conditions is vital.

Industry Applications for BYV27-200-TR

The unique characteristics of the BYV27-200-TR make it suitable for various industries, particularly those requiring robust voltage and surge handling capabilities. It’s important to understand that the applications listed below are conceptual and should be further analyzed and validated by the relevant engineering and design teams within each industry.

  • Consumer Electronics: The BYV27-200-TR potentially serves in power supplies for consumer electronics where stability during voltage fluctuations is required. Its quick reverse recovery time could be critical in protecting sensitive components in devices such as LCD televisions and audio equipment from voltage spikes.
  • Energy and Power Systems: In power systems, this diode could potentially be used in applications such as switch-mode power supplies (SMPS) and uninterruptible power supplies (UPS), which require efficient and rapid switching capabilities with robust performance under high surge conditions.
  • Renewable Energy: The avalanche feature of the BYV27-200-TR makes it suitable for environments exposed to high voltage transients, potentially including photovoltaic systems where diodes must handle rapid changes in weather conditions impacting the electrical characteristics of the system.

Note that this list of potential applications represents theoretical use cases; actual deployment in these sectors requires thorough verification and compliance with specific industry standards and guidelines suited to each application.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established player in the field of electronic components, notably in the manufacturing of diodes, particularly Rectifier Diodes. Known for their innovation and reliability, Vishay’s components, including the BYV27-200-TR, are used across a wide spectrum of applications. Their product line in the diode segment includes a variety of types, each designed to meet specific requirements in terms of voltage, current, and environmental endurance. The BYV27-200-TR, along with similar parts manufactured by Vishay, underscores their commitment to delivering high-performance and sustainable component solutions.

Where to Find BYV27-200-TR by Vishay Intertechnologies

To source the BYV27-200-TR, consider accessing reputable online platforms such as findchips.com. By visiting the site, you can check the current availability, compare pricing, and explore purchase options from various distributors. This particular part has historically been listed at distributors like Mouser Electronics, New Advantage Corporation, EBV Elektronik, and TTI. Usage of online platforms ensures that you gain access to the latest stock information and best pricing available.

Should you require alternatives to the BYV27-200-TR or components with different specifications, using the Rectifier Diodes search on findchips.com allows for a comprehensive comparison of similar parts offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for BYV27-200-TR and other Rectifier Diodes / Diodes at findchips.com