ATMEGA128A-MUR by Microchip Technology Inc

Overview of ATMEGA128A-MUR by Microchip Technology Inc.

The ATMEGA128A-MUR by Microchip Technology Inc. is an 8-bit Microcontroller based on the enhanced RISC architecture AVR family. It is designed to operate at a maximum clock frequency of 16 MHz. The microcontroller is packaged in a 64-pin QFN format, making it suitable for compact and surface-mounted applications. It features 128 KB of programmable Flash memory, 4 KB of RAM, and 53 general-purpose I/O lines, providing ample options for peripherals and interfacing with other components.

Additionally, the device is equipped with peripheral features like four timers, a six-channel serial communication module, and four external interrupts which expand its usability in complex digital control systems. With support for PWM channels, it facilitates applications requiring precise pulse width modulation such as motor control or light intensity management. The device operates within an industrial temperature range of -40°C to 85°C, ensuring reliability and performance even in harsh environmental conditions. It complies with standard specifications for electronic components, including RoHS, REACH, and is classified under ECCN “EAR99” making it a viable choice for global deployment in commercial and industrial electronic systems.

Industry Applications for ATMEGA128A-MUR

  • Consumer Electronics: The microcontroller might possibly be used in devices such as smart home appliances, wearables, and gaming consoles. Its adequate number of I/O lines and serial communication capabilities could allow it to manage multiple user inputs and outputs, enhancing device interactiveness and connectivity.
  • Industrial Automation: In the realm of automated manufacturing and robotics, the ATMEGA128A-MUR could potentially serve as a control unit for automation systems. The availability of multiple timers and PWM channels supports complex real-time control operations such as precise movement controls and system monitoring.
  • Environmental Monitoring Systems: This MCU might be apt for interfacing with sensors and data acquisition systems in environmental monitoring equipment. Its ADC capability and robust operating temperature range make it suitable for outdoor applications that require data collection and processing.
  • Smart Cities: Applications like traffic management systems and public utility monitoring could benefit from the deployment of this microcontroller. Its ability to operate in low power modes and interface with a variety of sensors can facilitate energy-efficient and real-time urban management solutions.

Note: These potential industry applications are conceptual and illustrative, requiring careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers and digital analog devices, noted for its wide range of product offerings in the Microcontrollers category. Their products, including the ATMEGA128A-MUR, are designed with an emphasis on low-power consumption, high functionality, and reliability, catering to demands across commercial, industrial, and automotive sectors. Microchip provides microcontrollers that support a variety of architectures including AVR, PIC, and ARM, each suitable for different application requirements. The ATMEGA128A-MUR, with its AVR RISC architecture, exemplifies Microchip’s commitment to deliver high performance and power-efficient microcontroller solutions.

Where to Find ATMEGA128A-MUR by Microchip Technology Inc

For procurement professionals and engineers looking to source the ATMEGA128A-MUR, researching available distributors via findchips.com is recommended. This platform will provide real-time availability and pricing from various distributors. Historically, the ATMEGA128A-MUR has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Farnell. For the latest stock levels and best pricing options, checking findchips.com is essential. Additionally, if other Microcontrollers are considered, findchips.com can facilitate comparing the ATMEGA128A-MUR with alternatives offered by Microchip Technology Inc or other manufacturers.

Compare pricing for ATMEGA128A-MUR and other Microcontrollers / Microcontrollers and Processors at findchips.com