Overview of CC0603KRX7R9BB681 by YAGEO Corporation
The CC0603KRX7R9BB681 is a Ceramic Capacitor designed for general-purpose applications. It boasts a capacitance of 680pF and a rated DC voltage of 50V. The part utilizes the X7R dielectric, which is known for its ability to maintain stable electrical characteristics across a temperature range of -55ºC to +125ºC. With an 0603 package size (1.6 mm by 0.8 mm), this compact component fits well into miniaturized electronic devices requiring a small footprint and low height, at just 0.8mm tall.
This capacitor is RoHS compliant, ensuring it meets current environmental standards that restrict hazardous substances. It features a ±10% tolerance, surface mount technology (SMT), and is packaged in a 7-inch paper tape reel for automated assembly processes. The terminations are described as matte tin over nickel barrier, which provides compatibility with lead-free soldering processes. The consistency, performance, and dependability of CC0603KRX7R9BB681 align with the stringent requirements of high-quality electronic manufacturing.
As of the current writing, the factory lead time for this component is 16 weeks. This indicates time required to deliver parts from the order placement until shipping.
Industry Applications for CC0603KRX7R9BB681
- Consumer Electronics: This capacitor might be used in various consumer electronics like smartphones, tablets, or laptops where stable capacitive properties are required across different environmental conditions. Its compact size and robust temperature tolerance make it suitable for these devices.
- Industrial Automation: In industrial circuits, such as those found in temperature controllers or automation machinery, the performance of the CC0603KRX7R9BB681 could potentially hold its dielectric properties constant, which is critical for reliable operation.
- Telecommunications: Essential for communication equipment, this capacitor might find application in base stations and network repeaters, where stability under various climate conditions is a must, ensuring consistent performance amidst fluctuating temperatures.
These potential industry applications are illustrative and should be vetted by engineering and design teams to ensure they meet specific requirements and industry standards. The suitability of the Ceramic Capacitors in various applications calls for detailed analysis, particularly concerning the compatibility with other component specifications and operational environment.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer known for an extensive range of passive components, including a broad variety of capacitors. Their experience spans several decades, with a firm foundation in the research, development, and manufacturing of Ceramic Capacitors among others. YAGEO capacitors are designed to deliver reliability and performance, meeting stringent specifications required in modern electronic devices.
The corporation produces capacitors suitable for a wide range of applications, emphasizing parameters such as capacitance stability, miniaturization, and environmental compliance. CC0603KRX7R9BB681 and its similar varieties exemplify their commitment to quality and innovation.
Where to Find CC0603KRX7R9BB681 by YAGEO Corporation
For procurement professionals or engineers looking to acquire the CC0603KRX7R9BB681, it is advisable to check findchips.com for real-time availability and pricing. This platform enables comparison across distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Farnell, and RS, among others. It’s important to verify current stocks directly on findchips.com as inventory levels can change.
Alternatively, if looking for different options or other manufacturers of Ceramic Capacitors, findchips.com provides comprehensive listings that can help locate suitable replacements or variations for specific applications.