C1608X5R1E225K080AB by TDK Corporation

Overview of C1608X5R1E225K080AB by TDK Corporation

The C1608X5R1E225K080AB is a multilayer ceramic capacitor (MLCC) from TDK Corporation’s versatile C Series. This component features a capacitance of 2.2 µF and is designed to operate at a rated DC voltage of 25V. Encased in a 0603 [1608 Metric] chip package, it has a robust surface mount design. The significant characteristics of this capacitor include a ±10% capacitance tolerance with an X5R dielectric characteristic, which ensures stability over varying temperatures ranging from -55°C to +85°C.

Other technical features of the C1608X5R1E225K080AB include its compact dimensions: 1.6mm in length, 0.8mm in width, and 0.8mm in height, making it suitable for high-density mounting requirements. This capacitor also adheres to rigorous environmental compliance codes such as RoHS and REACH, and is classified under Pbfree and RoHS Code “Yes,” underlining its suitability for eco-friendly applications. As of the current writing, the factory lead time for this part is indicated to be 16 weeks.

Industry Applications for C1608X5R1E225K080AB

The C1608X5R1E225K080AB may be a fundamental component in various technical and industrial applications due to its versatile nature. Potential uses in industry could include:

  • Consumer Electronics: This capacitor might be used in designing compact yet powerful devices like smartphones, tablets, or laptops, where stable capacitance in a small footprint is crucial.
  • Telecommunications: It could also find application in communication equipment including base stations, routers, and switches where temperature stability and capacitance reliability are essential for maintaining signal integrity.
  • Computing and Data Storage: Servers and storage devices might utilize this capacitor to ensure smooth power supply and effective noise filtering within the power management circuits.
  • Automotive: While the automotive industry often requires components to meet specific standards such as AEC-Q200, capacitors like this one could be considered for applications in consumer-grade automotive electronics, assuming the X5R characteristic and temperature range are deemed sufficient after thorough evaluation.

Note that these potential industry applications for the C1608X5R1E225K080AB are purely illustrative and require detailed analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent player in the electronics components manufacturing industry, especially noted for its range of capacitors, including Ceramic Capacitors. Established in Japan in 1935, TDK Corporation has continually adapted and expanded its product lineup, which now includes a wide array of passive electronic components. Their ceramic capacitors, like the C1608X5R1E225K080AB, are highly regarded for their reliability and performance in a wide range of industrial applications. These components are crafted using advanced ceramic material and innovative manufacturing techniques, making them suitable for critical electronic circuits that require high reliability and stability.

Where to Find C1608X5R1E225K080AB by TDK Corporation

To source the C1608X5R1E225K080AB, look no further than findchips.com, which offers comprehensive listings for parts availability and pricing from various distributors. Notably, this component has been historically available from distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics. Nevertheless, prospective buyers are advised to verify current stock levels and pricing directly on findchips.com to ensure the most accurate purchasing decisions. Furthermore, if you seek alternatives or other components by TDK Corporation or additional manufacturers, explore our detailed Ceramic Capacitors section.

Compare pricing for C1608X5R1E225K080AB and other Ceramic Capacitors at findchips.com