C1608C0G1H103J080AA by TDK Corporation

Overview of C1608C0G1H103J080AA by TDK Corporation

The C1608C0G1H103J080AA by TDK Corporation is a multilayer Ceramic Capacitor that features a 0.01 µF capacitance, a ±5% tolerance, and a 50V rated voltage. Designed for surface mounting, it comes in a compact 0603 package (1.6 mm x 0.8 mm). This component is noted for its robust temperature coefficient of 30ppm/°C and dielectric characteristic of C0G (NP0), which provides stability and reliability over a wide temperature range, from -55 °C to 125 °C. The capacitor’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, adhering to RoHS, REACH, and Pb-free environmental standards.

Industry Applications for C1608C0G1H103J080AA

The Ceramic Capacitors subcategory offers a broad spectrum of applications across various industries. Here are a few potential use-cases for the C1608C0G1H103J080AA:

  • Telecommunications: This capacitor could potentially be used in communication hardware, such as modems or routers, where stable capacitance over variable temperatures is crucial. The high stability of the C0G dielectric material under different environmental conditions makes it suitable for such applications.
  • Consumer Electronics: Devices like smartphones, tablets, and other portable electronics might use this type of capacitor for frequency stabilization or filtering. The small size and surface mount design would aid in maintaining compact device form factors.
  • Automotive: In automotive electronics, such as GPS systems or entertainment units, capacitors need to offer reliability over a wide temperature range and under various environmental stresses. The operational temperature and stability of the C1608C0G1H103J080AA make it a possible candidate for such applications. Note, however, that specific automotive standards like AEC-Q200 need to be checked for compliance.
  • Aerospace and Defense: The low loss and stable performance in critical environments may make this capacitor applicable for use in aerospace and defense electronics, although MIL spec or other specific defense compliance checks would be required before an actual application.

Note that these potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About TDK Corporation

TDK Corporation is a prominent player in the electronic components industry, particularly known for its diverse range of Ceramic Capacitors. TDK’s reputation for quality is built on decades of engineering expertise in materials science and manufacturing technology. The C1608C0G1H103J080AA is part of TDK’s comprehensive lineup of Ceramic Capacitors that are engineered for stability and durability, suitable for a variety of applications including high-reliability sectors. TDK consistently invests in developing advanced technology that meets the evolving needs of the electronics industry, maintaining high standards across its product range.

Where to Find C1608C0G1H103J080AA by TDK Corporation

To locate the C1608C0G1H103J080AA for purchasing, visit Findchips.com. Here, you can access real-time pricing and availability across a range of distributors. Historically, this part has been available from distributors such as Chip1Stop, DigiKey, Mouser Electronics, and TTI. However, it is essential to visit Findchips.com to confirm current availability from these or any other distributors. For those seeking alternatives or similar parts, the link for Ceramic Capacitors can be used to explore other products offered by TDK Corporation or different manufacturers.

Compare pricing for C1608C0G1H103J080AA and other Ceramic Capacitors / Capacitors at findchips.com