Overview of C1608X5R1H474K080AB by TDK Corporation
The C1608X5R1H474K080AB by TDK Corporation is a multilayer Ceramic Capacitor conforming to a standard 0603 chip size, which is one of the compact options available making it suitable for high-density mounting. This capacitor offers a capacitance of 0.47 µF with a rated DC voltage of 50V. The tolerance on the capacitance is ±10%, and it utilizes an X5R dielectric, known for its stability over a range of -55 °C to +85 °C, fitting for applications with moderate changes in temperature.
Constructed in a rugged SMT (Surface Mount Technology) package, it features a rectangular shape with dimensions of 1.6 mm by 0.8 mm in length and width, respectively, and a height of also 0.8 mm. The terminals have a matte tin finish with a nickel barrier, which enhances its solderability and resistance to oxidation. This capacitor is compliant with RoHS, REACH, and bears a JESD-609 Code e3, indicating a high level of environmental friendliness and user safety in electronic equipment.
Industry Applications for C1608X5R1H474K080AB
The physical characteristics and electrical properties of the C1608X5R1H474K080AB can potentially make it relevant for use in several industries, although engineers and design teams should conduct their analysis before confirming suitability:
- Consumer Electronics: This capacitor could potentially be used in various consumer electronics due to its compact size and temperature stability. Devices such as smartphones, laptops, or tablets might incorporate this kind of capacitor in their power management circuits or RF modules.
- Telecommunications: In telecom equipment where stable capacitance with temperature variation is crucial, this capacitor could be utilized in signal conditioning or base station modules.
- Computing and Data Storage: Owing to its reliability and tolerance specifications, this ceramic capacitor might find application in servers, SSDs, or networking devices where power integrity is critical.
- Audio and Video Systems: In audio and video equipment that demands stable electronic performance over varying temperatures, this component could be potentially useful in filters or decoupling applications.
Note that these potential industry applications are conceptual and require thorough verification by engineering teams for full compliance with industry-specific standards.
About TDK Corporation
TDK Corporation is a significant player in the electronics industry, well-known for its extensive range of capacitor technologies, of which Ceramic Capacitors are a primary category. They have developed a plethora of ceramic capacitors, including the C1608X5R1H474K080AB, suitable for various applications due to their durability, reliability, and precision. TDK’s capacitors are employed in devices across consumer electronics, telecommunications, and professional-grade electronics manufacturing, emphasizing innovation and quality in their components.
Where to Find C1608X5R1H474K080AB by TDK Corporation
To obtain the C1608X5R1H474K080AB, it’s recommended to utilize reliable online platforms like findchips.com, where detailed stock information and pricing can be readily assessed. For this component, distributors such as DigiKey, Mouser Electronics, and Chip1Stop have historically offered them. However, always check the latest availability and pricing on findchips.com, which provides real-time data from numerous distributors globally. Additionally, should you need to find alternative parts or same specification parts from different manufacturers, the link for Ceramic Capacitors may prove useful.